Part Details for M29DW641F70ZE6T by Numonyx Memory Solutions
Overview of M29DW641F70ZE6T by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29DW641F70ZE6T
M29DW641F70ZE6T CAD Models
M29DW641F70ZE6T Part Data Attributes
|
M29DW641F70ZE6T
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29DW641F70ZE6T
Numonyx Memory Solutions
Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,32 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Sectors/Size | 16,126 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 8 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 4K,32K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 6 mm |
Alternate Parts for M29DW641F70ZE6T
This table gives cross-reference parts and alternative options found for M29DW641F70ZE6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW641F70ZE6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29DW641F70ZE6 | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M29DW641F70ZE6T vs M29DW641F70ZE6 |
S29PL064J70BAI121 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F70ZE6T vs S29PL064J70BAI121 |
S29PL064J70BFI121 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F70ZE6T vs S29PL064J70BFI121 |
S29PL064J70BAW122 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F70ZE6T vs S29PL064J70BAW122 |
M29DW641F70ZE6E | 4MX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-48 | STMicroelectronics | M29DW641F70ZE6T vs M29DW641F70ZE6E |
S29PL064J70BFW122 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F70ZE6T vs S29PL064J70BFW122 |
S29PL064J70BFW123 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F70ZE6T vs S29PL064J70BFW123 |
S29PL064J70BAW123 | Flash, 4MX16, 70ns, PBGA48, FBGA-48 | Cypress Semiconductor | M29DW641F70ZE6T vs S29PL064J70BAW123 |
M29DW640F70ZE1F | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 | Numonyx Memory Solutions | M29DW641F70ZE6T vs M29DW640F70ZE1F |
M29DW640F70ZE6 | Flash, 4MX16, 70ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 | Numonyx Memory Solutions | M29DW641F70ZE6T vs M29DW640F70ZE6 |