Part Details for M29DW640D90N6F by Numonyx Memory Solutions
Overview of M29DW640D90N6F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29DW640D90N6F
M29DW640D90N6F CAD Models
M29DW640D90N6F Part Data Attributes
|
M29DW640D90N6F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M29DW640D90N6F
Numonyx Memory Solutions
Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN/TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29DW640D90N6F
This table gives cross-reference parts and alternative options found for M29DW640D90N6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW640D90N6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29JL064H90TAN003 | Flash, 4MX16, 90ns, PDSO48, MO-142BDD, TSOP-48 | Spansion | M29DW640D90N6F vs S29JL064H90TAN003 |
AM29LV641DH90RFI | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29DW640D90N6F vs AM29LV641DH90RFI |
AM29DL640D90EFN | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29DW640D90N6F vs AM29DL640D90EFN |
M29W641DH90N1 | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29DW640D90N6F vs M29W641DH90N1 |
AM29LV641DL90REFN | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | M29DW640D90N6F vs AM29LV641DL90REFN |
M29W641DL90N1 | 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M29DW640D90N6F vs M29W641DL90N1 |
MBM29DL640E90TN-E1 | Flash, 4MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M29DW640D90N6F vs MBM29DL640E90TN-E1 |
S29GL064M90TCIR73 | Flash, 4MX16, 90ns, PDSO48, LEAD FREE, TSOP-48 | Spansion | M29DW640D90N6F vs S29GL064M90TCIR73 |
AM29LV641DL90RFIN | Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | Spansion | M29DW640D90N6F vs AM29LV641DL90RFIN |
AM29LV641ML90RFF | Flash, 4MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 | Spansion | M29DW640D90N6F vs AM29LV641ML90RFF |