Memory
S29GL064M90TCIR73
Description: Flash, 4MX16, 90ns, PDSO48, LEAD FREE, TSOP-48

Overview of S29GL064M90TCIR73 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S29GL064M90TCIR73 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S29GL064M90TCIR73 by Spansion

S29GL064M90TCIR73
Spansion
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
LEAD FREE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
128
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Page Size
4 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. S29GL064M90TCIR73
    Spansion
    Flash, 4MX16, 90ns, PDSO48, LEAD FREE, TSOP-48
    VS

Alternate Parts for S29GL064M90TCIR73

This table gives cross-reference parts and alternative options found for S29GL064M90TCIR73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL064M90TCIR73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV641DH90REFN Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29LV641DH90REFN
S29JL064H90TFI003 Flash, 4MX16, 90ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion S29GL064M90TCIR73 vs S29JL064H90TFI003
AM29LV641DH90RFI Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29LV641DH90RFI
M29DW640D90N1F Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TCIR73 vs M29DW640D90N1F
M29W641DL90N1T 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29GL064M90TCIR73 vs M29W641DL90N1T
M29DW640D90N1 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TCIR73 vs M29DW640D90N1
S29GL064M90TBIR20 Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion S29GL064M90TCIR73 vs S29GL064M90TBIR20
AM29DL640H90EE Flash, 4MX16, 90ns, MO-142DD, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29DL640H90EE
AM29LV641DL90RFIN Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29LV641DL90RFIN
M29W641DH90N1E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29GL064M90TCIR73 vs M29W641DH90N1E
Part Number Description Manufacturer Compare
MBM29DL640E90TR Flash, 4MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion S29GL064M90TCIR73 vs MBM29DL640E90TR
M29KW064E90N1T 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics S29GL064M90TCIR73 vs M29KW064E90N1T
S29GL064N90TAIV70 Flash, 4MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor S29GL064M90TCIR73 vs S29GL064N90TAIV70
AM29LV641GH98FE Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29LV641GH98FE
M29DW640D90N1E Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions S29GL064M90TCIR73 vs M29DW640D90N1E
AM29LV641MH90RFF Flash, 4MX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29LV641MH90RFF
AM29LV641ML90REI Flash, 4MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29LV641ML90REI
AM29LV641ML90FI Flash, 4MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29LV641ML90FI
M29W641DH90N6E 4MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics S29GL064M90TCIR73 vs M29W641DH90N6E
AM29LV641GL98EF Flash, 4MX16, 90ns, PDSO48, TSOP-48 Spansion S29GL064M90TCIR73 vs AM29LV641GL98EF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S29GL064M90TCIR73 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S29GL064M90TCIR73 by Spansion

Select Manufacturer
Which Manufacturer of S29GL064M90TCIR73 would you like to use for your alert(s)?
  • Please alert me when S29GL064M90TCIR73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S29GL064M90TCIR73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S29GL064M90TCIR73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S29GL064M90TCIR73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S29GL064M90TCIR73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S29GL064M90TCIR73 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: