Memory
M29DW323DB90ZA1F
Description: Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63

Overview of M29DW323DB90ZA1F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M29DW323DB90ZA1F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M29DW323DB90ZA1F by Numonyx Memory Solutions

M29DW323DB90ZA1F
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
Pin Count
63
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
11 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. M29DW323DB90ZA1F
    Numonyx Memory Solutions
    Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63
    VS

Alternate Parts for M29DW323DB90ZA1F

This table gives cross-reference parts and alternative options found for M29DW323DB90ZA1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29DW323DB90ZA1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW323DB90ZA6T Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW323DB90ZA6T
HY29LV320BF-90I Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 SK Hynix Inc M29DW323DB90ZA1F vs HY29LV320BF-90I
MBM29DL322BE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion M29DW323DB90ZA1F vs MBM29DL322BE90PBT-E1
M29DW324DB90ZA6F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW324DB90ZA6F
M29DW323DB90ZA6 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW323DB90ZA6
M29DW324DB90ZA6T Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW324DB90ZA6T
M29DW323DB90ZA6F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW323DB90ZA6F
MBM29LV320BE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion M29DW323DB90ZA1F vs MBM29LV320BE90PBT-E1
M29DW324DB90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW324DB90ZA1
M29W320DB90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29W320DB90ZA1
Part Number Description Manufacturer Compare
M29W320DB90ZA1F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29W320DB90ZA1F
M29DW324DB90ZA1E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW324DB90ZA1E
HY29LV320BF-90I Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 SK Hynix Inc M29DW323DB90ZA1F vs HY29LV320BF-90I
MBM29DL324BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion M29DW323DB90ZA1F vs MBM29DL324BE90PBT
MBM29DL323BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion M29DW323DB90ZA1F vs MBM29DL323BE90PBT
M29DW324DB90ZA6 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW324DB90ZA6
MBM29DL322BE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion M29DW323DB90ZA1F vs MBM29DL322BE90PBT-E1
M29W320DB90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29W320DB90ZA1
M29DW323DB90ZA6E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW323DB90ZA6E
M29DW324DB90ZA6E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions M29DW323DB90ZA1F vs M29DW324DB90ZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M29DW323DB90ZA1F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M29DW323DB90ZA1F by Numonyx Memory Solutions

  • Please alert me when M29DW323DB90ZA1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M29DW323DB90ZA1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M29DW323DB90ZA1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M29DW323DB90ZA1F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M29DW323DB90ZA1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M29DW323DB90ZA1F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: