Memory
MBM29LV320BE90PBT-E1
Spansion
Description: Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63

Overview of MBM29LV320BE90PBT-E1 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MBM29LV320BE90PBT-E1 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29LV320BE90PBT-E1 by Spansion

MBM29LV320BE90PBT-E1
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
PLASTIC, FBGA-63
Pin Count
63
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B63
JESD-609 Code
e1
Length
11 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
63
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
7 mm
Want to compare parts?
  1. MBM29LV320BE90PBT-E1
    Spansion
    Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63
    VS

Alternate Parts for MBM29LV320BE90PBT-E1

This table gives cross-reference parts and alternative options found for MBM29LV320BE90PBT-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29LV320BE90PBT-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW323DB90ZA1F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW323DB90ZA1F
M29DW323DB90ZA6T Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW323DB90ZA6T
HY29LV320BF-90I Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 SK Hynix Inc MBM29LV320BE90PBT-E1 vs HY29LV320BF-90I
MBM29DL322BE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion MBM29LV320BE90PBT-E1 vs MBM29DL322BE90PBT-E1
M29DW324DB90ZA6F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW324DB90ZA6F
M29DW323DB90ZA6 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW323DB90ZA6
M29DW324DB90ZA6T Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW324DB90ZA6T
M29DW323DB90ZA6F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW323DB90ZA6F
M29DW324DB90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW324DB90ZA1
M29W320DB90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29W320DB90ZA1
Part Number Description Manufacturer Compare
M29W320DB90ZA1F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29W320DB90ZA1F
M29DW324DB90ZA1E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW324DB90ZA1E
HY29LV320BF-90I Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, FBGA-63 SK Hynix Inc MBM29LV320BE90PBT-E1 vs HY29LV320BF-90I
MBM29DL324BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion MBM29LV320BE90PBT-E1 vs MBM29DL324BE90PBT
MBM29DL323BE90PBT Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion MBM29LV320BE90PBT-E1 vs MBM29DL323BE90PBT
M29DW324DB90ZA6 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW324DB90ZA6
MBM29DL322BE90PBT-E1 Flash, 2MX16, 90ns, PBGA63, PLASTIC, FBGA-63 Spansion MBM29LV320BE90PBT-E1 vs MBM29DL322BE90PBT-E1
M29DW323DB90ZA1F Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW323DB90ZA1F
M29W320DB90ZA1 Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29W320DB90ZA1
M29DW323DB90ZA6E Flash, 2MX16, 90ns, PBGA63, 7 X 11 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-63 Numonyx Memory Solutions MBM29LV320BE90PBT-E1 vs M29DW323DB90ZA6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29LV320BE90PBT-E1 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29LV320BE90PBT-E1 by Spansion

  • Please alert me when MBM29LV320BE90PBT-E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MBM29LV320BE90PBT-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29LV320BE90PBT-E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MBM29LV320BE90PBT-E1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29LV320BE90PBT-E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29LV320BE90PBT-E1 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: