Memory
M28W800BB85N6
Description: 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W800BB85N6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W800BB85N6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W800BB85N6 by STMicroelectronics

M28W800BB85N6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
85 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W800BB85N6
    STMicroelectronics
    512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W800BB85N6

This table gives cross-reference parts and alternative options found for M28W800BB85N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W800BB85N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28W800CB85N1 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M28W800CB85N1
M28W800CB85N6 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M28W800CB85N6
M28W800CB85N1T Flash, 512KX16, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W800BB85N6 vs M28W800CB85N1T
M28W800CT85N6 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M28W800CT85N6
M28W800BB85N6T 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M28W800BB85N6T
M28W800BB85N1T Flash, 512KX16, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W800BB85N6 vs M28W800BB85N1T
M28W800CT85N1T 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M28W800CT85N1T
M28W800BT85N6T 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M28W800BT85N6T
M28W800BT85N6 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M28W800BT85N6
M28W800CB85N1 Flash, 512KX16, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W800BB85N6 vs M28W800CB85N1
Part Number Description Manufacturer Compare
AM29SL800CB100FI Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD M28W800BB85N6 vs AM29SL800CB100FI
HN62W428F MASK ROM, 1MX8, 300ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd M28W800BB85N6 vs HN62W428F
HN62438FN-15 MASK ROM, 1MX8, 150ns, CMOS, PDSO48, PLASTIC, SOP-48 Hitachi Ltd M28W800BB85N6 vs HN62438FN-15
M29F800DT55N6F 512KX16 FLASH 5V PROM, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M29F800DT55N6F
AM29SL800BB-170FI 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 AMD M28W800BB85N6 vs AM29SL800BB-170FI
AM29SL800CB-150FC 512KX16 FLASH 1.8V PROM, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M28W800BB85N6 vs AM29SL800CB-150FC
M29W800DB45N6F 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W800BB85N6 vs M29W800DB45N6F
AM29F800BT-90FE Flash, 512KX16, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M28W800BB85N6 vs AM29F800BT-90FE
AM29F800BT-150FE Flash, 512KX16, 150ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M28W800BB85N6 vs AM29F800BT-150FE
M29R800D-150N6TR 1MX8 FLASH 3V PROM, 150ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics M28W800BB85N6 vs M29R800D-150N6TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W800BB85N6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W800BB85N6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28W800BB85N6 would you like to use for your alert(s)?
  • Please alert me when M28W800BB85N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W800BB85N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W800BB85N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W800BB85N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W800BB85N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W800BB85N6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: