Memory
M28W320BB90N6T
Description: Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W320BB90N6T by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28W320BB90N6T by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W320BB90N6T by Numonyx Memory Solutions

M28W320BB90N6T
Numonyx Memory Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W320BB90N6T
    Numonyx Memory Solutions
    Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W320BB90N6T

This table gives cross-reference parts and alternative options found for M28W320BB90N6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W320BB90N6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29DW324DB90N6E Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BB90N6T vs M29DW324DB90N6E
MX29LA320MBTC-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd M28W320BB90N6T vs MX29LA320MBTC-90
MBM29DL323BE90TR-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion M28W320BB90N6T vs MBM29DL323BE90TR-E1
TE28F320C3BC90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, TSOP-48 Numonyx Memory Solutions M28W320BB90N6T vs TE28F320C3BC90
MBM29DL323BD90PFTR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion M28W320BB90N6T vs MBM29DL323BD90PFTR
M28W320ECB90N1E Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BB90N6T vs M28W320ECB90N1E
MX29LV320BTI-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M28W320BB90N6T vs MX29LV320BTI-90
MBM29DL322BE90TR-E1 Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion M28W320BB90N6T vs MBM29DL322BE90TR-E1
S29GL032N90TFI040 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor M28W320BB90N6T vs S29GL032N90TFI040
AM29DL323GB90FKN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion M28W320BB90N6T vs AM29DL323GB90FKN
Part Number Description Manufacturer Compare
AM29DL324GB90FFN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion M28W320BB90N6T vs AM29DL324GB90FFN
AM29DL320GB90EE Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion M28W320BB90N6T vs AM29DL320GB90EE
MBM29DL322BD90PFTR Flash, 2MX16, 90ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 Spansion M28W320BB90N6T vs MBM29DL322BD90PFTR
MX29LV320BTI-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142, TSOP1-48 Macronix International Co Ltd M28W320BB90N6T vs MX29LV320BTI-90
W19B320SBT9G Flash, 2MX16, 90ns, PDSO48, TSOP-48 Winbond Electronics Corp M28W320BB90N6T vs W19B320SBT9G
AM29DL322GB90FFN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion M28W320BB90N6T vs AM29DL322GB90FFN
MX29LA320MBTI-90G Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd M28W320BB90N6T vs MX29LA320MBTI-90G
MBM29DL323BD90PFTN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 Spansion M28W320BB90N6T vs MBM29DL323BD90PFTN
M29DW323DB90N6E Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 Numonyx Memory Solutions M28W320BB90N6T vs M29DW323DB90N6E
M29W320EB90N1T Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Micron Technology Inc M28W320BB90N6T vs M29W320EB90N1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W320BB90N6T by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W320BB90N6T by Numonyx Memory Solutions

  • Please alert me when M28W320BB90N6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M28W320BB90N6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W320BB90N6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M28W320BB90N6T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W320BB90N6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W320BB90N6T by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: