Memory
AM29DL324GB90FFN
Spansion
Description: Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48

Overview of AM29DL324GB90FFN by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AM29DL324GB90FFN by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL324GB90FFN by Spansion

AM29DL324GB90FFN
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
18.4 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL324GB90FFN
    Spansion
    Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29DL324GB90FFN

This table gives cross-reference parts and alternative options found for AM29DL324GB90FFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL324GB90FFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S29JL032H90TFI220 Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AM29DL324GB90FFN vs S29JL032H90TFI220
AM29DL322GB90FF Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL324GB90FFN vs AM29DL322GB90FF
MBM29DL321BE90TN Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited AM29DL324GB90FFN vs MBM29DL321BE90TN
S29GL032N90TAI040 Flash, 2MX16, 90ns, PDSO48, MO-142EC, TSOP-48 Cypress Semiconductor AM29DL324GB90FFN vs S29GL032N90TAI040
AM29DL324DB90EF Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL324GB90FFN vs AM29DL324DB90EF
S29JL032H90TFI023 Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 Spansion AM29DL324GB90FFN vs S29JL032H90TFI023
W19B322MBT9G Flash, 2MX16, 90ns, PDSO48, TSOP-48 Winbond Electronics Corp AM29DL324GB90FFN vs W19B322MBT9G
AM29DL324GB90FEN Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL324GB90FFN vs AM29DL324GB90FEN
M29DW324DB90N1 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL324GB90FFN vs M29DW324DB90N1
M28W320ECB90N1T Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL324GB90FFN vs M28W320ECB90N1T
Part Number Description Manufacturer Compare
S29JL032H90TFI022 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 Spansion AM29DL324GB90FFN vs S29JL032H90TFI022
S29GL032N90TFI40 Flash, 2MX16, 90ns, PDSO48, LEAD FREE, MO-142EC, TSOP-48 Cypress Semiconductor AM29DL324GB90FFN vs S29GL032N90TFI40
S29JL032H90TAI022 Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL324GB90FFN vs S29JL032H90TAI022
AM29DL324GB90EK Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL324GB90FFN vs AM29DL324GB90EK
S29GL032N90TFA040 Flash, 2MX16, 90ns, PDSO56, TSOP-56 Cypress Semiconductor AM29DL324GB90FFN vs S29GL032N90TFA040
HY29LV320BT-90I Flash, 2MX16, 90ns, PDSO48, TSOP-48 SK Hynix Inc AM29DL324GB90FFN vs HY29LV320BT-90I
MX29LV320CBTI-90 Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 Macronix International Co Ltd AM29DL324GB90FFN vs MX29LV320CBTI-90
MX29LA320MBTC-90G Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48 Macronix International Co Ltd AM29DL324GB90FFN vs MX29LA320MBTC-90G
MX29LV321DBTI-90G Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP-48 Macronix International Co Ltd AM29DL324GB90FFN vs MX29LV321DBTI-90G
M28W320CB90N6T Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL324GB90FFN vs M28W320CB90N6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL324GB90FFN by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL324GB90FFN by Spansion

  • Please alert me when AM29DL324GB90FFN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DL324GB90FFN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL324GB90FFN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DL324GB90FFN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL324GB90FFN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL324GB90FFN by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: