Part Details for M28W160ECB90N1F by Numonyx Memory Solutions
Overview of M28W160ECB90N1F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28W160ECB90N1F
M28W160ECB90N1F CAD Models
M28W160ECB90N1F Part Data Attributes
|
M28W160ECB90N1F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
M28W160ECB90N1F
Numonyx Memory Solutions
Flash, 1MX16, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | BOTTOM BOOT BLOCK | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M28W160ECB90N1F
This table gives cross-reference parts and alternative options found for M28W160ECB90N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160ECB90N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX29LV160CBTC90Q | Flash, 1MX16, 90ns, PDSO48 | Macronix International Co Ltd | M28W160ECB90N1F vs MX29LV160CBTC90Q |
AM29DL163CB90EFN | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | Spansion | M28W160ECB90N1F vs AM29DL163CB90EFN |
MBM29LV160BE90TN-E1 | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | Spansion | M28W160ECB90N1F vs MBM29LV160BE90TN-E1 |
AM29LV160BB90EF | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | Spansion | M28W160ECB90N1F vs AM29LV160BB90EF |
M28W160ECB90N6E | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | M28W160ECB90N1F vs M28W160ECB90N6E |
MX28F160C3BTI-90G | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | Macronix International Co Ltd | M28W160ECB90N1F vs MX28F160C3BTI-90G |
M28W160BB90N1T | 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | STMicroelectronics | M28W160ECB90N1F vs M28W160BB90N1T |
A29L160UV-90 | Flash, 1MX16, 90ns, PDSO48, TSOP1-48 | AMIC Technology | M28W160ECB90N1F vs A29L160UV-90 |
MBM29DL161BD-90PFTN | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | M28W160ECB90N1F vs MBM29DL161BD-90PFTN |
MX29LV160BTI-90R | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 | Macronix International Co Ltd | M28W160ECB90N1F vs MX29LV160BTI-90R |