Part Details for AM29LV160BB90ED by Spansion
Overview of AM29LV160BB90ED by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM29LV160BB90ED
AM29LV160BB90ED CAD Models
AM29LV160BB90ED Part Data Attributes
|
AM29LV160BB90ED
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM29LV160BB90ED
Spansion
Flash, 1MX16, 90ns, PDSO48, TSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,31 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29LV160BB90ED
This table gives cross-reference parts and alternative options found for AM29LV160BB90ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160BB90ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBM29LV160BE90TN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160BB90ED vs MBM29LV160BE90TN-E1 |
AM29LV160MB-90EK | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | AM29LV160BB90ED vs AM29LV160MB-90EK |
MBM29DL162BE-90TN-E1 | Spansion | Check for Price | Flash, 1MX16, 90ns, PDSO48, PLASTIC, TSOP1-48 | AM29LV160BB90ED vs MBM29DL162BE-90TN-E1 |
M29W160DB90N1T | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160BB90ED vs M29W160DB90N1T |
HY29DL163BT-90 | SK Hynix Inc | Check for Price | Flash, 1MX16, 90ns, PDSO48, TSOP-48 | AM29LV160BB90ED vs HY29DL163BT-90 |
MX29LV160CBTI90R | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48 | AM29LV160BB90ED vs MX29LV160CBTI90R |
M28W160CB90N6S | Numonyx Memory Solutions | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | AM29LV160BB90ED vs M28W160CB90N6S |
MX28F160C3BTI-90 | Macronix International Co Ltd | Check for Price | Flash, 1MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | AM29LV160BB90ED vs MX28F160C3BTI-90 |