Memory
M28W160CB90N1
Description: 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M28W160CB90N1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M28W160CB90N1 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Quest Components 1M X 16 FLASH 3V PROM, 90 ns, 48 Pin Plastic SMT 160
  • 1 $4.5000
  • 9 $2.2500
  • 90 $1.9500
$1.9500 / $4.5000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 37
  • 1 $11.5400
  • 100 $8.6500
  • 1,000 $7.5000
$7.5000 / $11.5400 Buy Now

CAD Models for M28W160CB90N1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28W160CB90N1 by STMicroelectronics

M28W160CB90N1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
BOTTOM BOOT BLOCK
Boot Block
BOTTOM
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
16777216 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M28W160CB90N1
    STMicroelectronics
    1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M28W160CB90N1

This table gives cross-reference parts and alternative options found for M28W160CB90N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28W160CB90N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29LV160DT90FE 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 Spansion M28W160CB90N1 vs AM29LV160DT90FE
AM29LV160DT-90FI 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M28W160CB90N1 vs AM29LV160DT-90FI
AM29LV160MB-90EF 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 Spansion M28W160CB90N1 vs AM29LV160MB-90EF
AM29DL161DT90EI Flash, 1MX16, 90ns, PDSO48, MO-142B, TSOP-48 AMD M28W160CB90N1 vs AM29DL161DT90EI
AM29LV160DT-90EI 1MX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 AMD M28W160CB90N1 vs AM29LV160DT-90EI
AM29LV160MT-90EI 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 Spansion M28W160CB90N1 vs AM29LV160MT-90EI
AM29LV160BB-90EE 1MX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 AMD M28W160CB90N1 vs AM29LV160BB-90EE
AM29LV160DT90EI Flash, 1MX16, 90ns, PDSO48, TSOP-48 AMD M28W160CB90N1 vs AM29LV160DT90EI
AM29LV160BB-90FE 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M28W160CB90N1 vs AM29LV160BB-90FE
AM29LV160BT90FK 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 Spansion M28W160CB90N1 vs AM29LV160BT90FK
Part Number Description Manufacturer Compare
M29W160DT70M1E 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M28W160CB90N1 vs M29W160DT70M1E
M29W160DB90M6F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M28W160CB90N1 vs M29W160DB90M6F
AM29DL161DB120EI Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD M28W160CB90N1 vs AM29DL161DB120EI
HN29W1601RR-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 Hitachi Ltd M28W160CB90N1 vs HN29W1601RR-8
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M28W160CB90N1 vs M28W160CB100N6F
M29W160BB90M1 1MX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics M28W160CB90N1 vs M29W160BB90M1
SST39VF1682-70-4C-EKE Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology M28W160CB90N1 vs SST39VF1682-70-4C-EKE
M29F160FT55N6T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc M28W160CB90N1 vs M29F160FT55N6T2
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd M28W160CB90N1 vs MR53V1602J-XXTP
M29F160BB90N6T 1MX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M28W160CB90N1 vs M29F160BB90N6T

Related Parts for M28W160CB90N1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28W160CB90N1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28W160CB90N1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28W160CB90N1 would you like to use for your alert(s)?
  • Please alert me when M28W160CB90N1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28W160CB90N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28W160CB90N1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28W160CB90N1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28W160CB90N1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28W160CB90N1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: