Datasheets
AM29LV160DT-90EI by:

1MX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48

Part Details for AM29LV160DT-90EI by AMD

Overview of AM29LV160DT-90EI by AMD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL8490EIBZ Renesas Electronics Corporation ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers
ISL31490EIBZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range
ISL32490EIUZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection

Part Details for AM29LV160DT-90EI

AM29LV160DT-90EI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM29LV160DT-90EI Part Data Attributes

AM29LV160DT-90EI AMD
Buy Now Datasheet
Compare Parts:
AM29LV160DT-90EI AMD 1MX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC
Part Package Code TSOP1
Package Description MO-142DD, TSOP-48
Pin Count 48
Reach Compliance Code unknown
Access Time-Max 90 ns
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Common Flash Interface YES
Data Polling YES
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 16
Number of Functions 1
Number of Sectors/Size 1,2,1,31
Number of Terminals 48
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Power Supplies 3/3.3 V
Programming Voltage 3 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Alternate Parts for AM29LV160DT-90EI

This table gives cross-reference parts and alternative options found for AM29LV160DT-90EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29LV160DT-90EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AM29LV160DT90FE 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV160DT-90EI vs AM29LV160DT90FE
AM29LV160DT-90FI 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV160DT-90EI vs AM29LV160DT-90FI
AM29LV160MB-90EF 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 Spansion AM29LV160DT-90EI vs AM29LV160MB-90EF
AM29DL161DT90EI Flash, 1MX16, 90ns, PDSO48, MO-142B, TSOP-48 AMD AM29LV160DT-90EI vs AM29DL161DT90EI
AM29LV160MT-90EI 1MX16 FLASH 3V PROM, 90ns, PDSO48, TSOP-48 Spansion AM29LV160DT-90EI vs AM29LV160MT-90EI
AM29LV160BB-90EE 1MX16 FLASH 3V PROM, 90ns, PDSO48, MO-142DD, TSOP-48 AMD AM29LV160DT-90EI vs AM29LV160BB-90EE
AM29LV160DT90EI Flash, 1MX16, 90ns, PDSO48, TSOP-48 AMD AM29LV160DT-90EI vs AM29LV160DT90EI
AM29LV160BB-90FE 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD AM29LV160DT-90EI vs AM29LV160BB-90FE
AM29LV160BT90FK 1MX16 FLASH 3V PROM, 90ns, PDSO48, REVERSE, TSOP-48 Spansion AM29LV160DT-90EI vs AM29LV160BT90FK
M28W160CB90N6 1MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV160DT-90EI vs M28W160CB90N6
Part Number Description Manufacturer Compare
M29W160DT70M1E 1MX16 FLASH 3V PROM, 70ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160DT-90EI vs M29W160DT70M1E
M29W160DB90M6F 1MX16 FLASH 3V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160DT-90EI vs M29W160DB90M6F
AM29DL161DB120EI Flash, 1MX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD AM29LV160DT-90EI vs AM29DL161DB120EI
HN29W1601RR-8 Flash, 2MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, REVERSE, TSOP1-48 Hitachi Ltd AM29LV160DT-90EI vs HN29W1601RR-8
M28W160CB100N6F 1MX16 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29LV160DT-90EI vs M28W160CB100N6F
M29W160BB90M1 1MX16 FLASH 2.7V PROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics AM29LV160DT-90EI vs M29W160BB90M1
SST39VF1682-70-4C-EKE Flash, 2MX8, 70ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology AM29LV160DT-90EI vs SST39VF1682-70-4C-EKE
M29F160FT55N6T2 Flash, 1MX16, 55ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc AM29LV160DT-90EI vs M29F160FT55N6T2
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd AM29LV160DT-90EI vs MR53V1602J-XXTP
M29F160BB90N6T 1MX16 FLASH 5V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29LV160DT-90EI vs M29F160BB90N6T

AM29LV160DT-90EI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29LV160DT-90EI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29LV160DT-90EI by AMD

Select Manufacturer
Which Manufacturer of AM29LV160DT-90EI would you like to use for your alert(s)?
  • Please alert me when AM29LV160DT-90EI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29LV160DT-90EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29LV160DT-90EI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29LV160DT-90EI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29LV160DT-90EI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29LV160DT-90EI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: