Memory
M28R400CT90ZB1
Description: 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46

Overview of M28R400CT90ZB1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for M28R400CT90ZB1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28R400CT90ZB1 by STMicroelectronics

M28R400CT90ZB1
STMicroelectronics
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
BGA
Package Description
6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
Pin Count
46
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Additional Feature
TOP BOOT BLOCK
Boot Block
TOP
JESD-30 Code
R-PBGA-B46
Length
6.39 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
46
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Type
NOR TYPE
Width
6.37 mm
Want to compare parts?
  1. M28R400CT90ZB1
    STMicroelectronics
    256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46
    VS

Alternate Parts for M28R400CT90ZB1

This table gives cross-reference parts and alternative options found for M28R400CT90ZB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28R400CT90ZB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28R400CB90ZB1 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB1
M28R400CB90ZB6 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB6
M28R400CB90ZB1U 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB1U
M28R400CT90ZB1T 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CT90ZB1T
M28R400CB90ZB1T 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB1T
M28R400CB90ZB1T Flash, 256KX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28R400CT90ZB1 vs M28R400CB90ZB1T
M28R400CT90ZB1U 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CT90ZB1U
M28R400CB90ZB6U Flash, 256KX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28R400CT90ZB1 vs M28R400CB90ZB6U
M28R400CB90ZB6T 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB6T
M28R400CT90ZB6 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CT90ZB6
Part Number Description Manufacturer Compare
M28R400CB90ZB1T 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB1T
M28R400CB90ZB1T Flash, 256KX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28R400CT90ZB1 vs M28R400CB90ZB1T
M28R400CB90ZB1U 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB1U
M28R400CB120ZB1 Flash, 256KX16, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28R400CT90ZB1 vs M28R400CB120ZB1
M28R400CB90ZB6 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB6
M28R400CB90ZB6U 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB6U
M28R400CB90ZB6U Flash, 256KX16, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28R400CT90ZB1 vs M28R400CB90ZB6U
M28R400CB120ZB6 Flash, 256KX16, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 Numonyx Memory Solutions M28R400CT90ZB1 vs M28R400CB120ZB6
M28R400CB120ZB6 256KX16 FLASH 1.8V PROM, 120ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB120ZB6
M28R400CB90ZB6T 256KX16 FLASH 1.8V PROM, 90ns, PBGA46, 6.39 X 6.37 MM, 0.75 MM PITCH, TFBGA-46 STMicroelectronics M28R400CT90ZB1 vs M28R400CB90ZB6T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28R400CT90ZB1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28R400CT90ZB1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28R400CT90ZB1 would you like to use for your alert(s)?
  • Please alert me when M28R400CT90ZB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28R400CT90ZB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28R400CT90ZB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28R400CT90ZB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28R400CT90ZB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28R400CT90ZB1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: