Part Details for M28LV16-200K1T by STMicroelectronics
Overview of M28LV16-200K1T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28LV16-200K1T
M28LV16-200K1T CAD Models
M28LV16-200K1T Part Data Attributes
|
M28LV16-200K1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28LV16-200K1T
STMicroelectronics
2KX8 EEPROM 3V, 200ns, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.995 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for M28LV16-200K1T
This table gives cross-reference parts and alternative options found for M28LV16-200K1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28LV16-200K1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C16AG-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | M28LV16-200K1T vs CAT28C16AG-20T |
CAT28C16ANA-12 | 2KX8 EEPROM 5V, 120ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28LV16-200K1T vs CAT28C16ANA-12 |
X28C16J-70 | EEPROM, 2KX8, 70ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Xicor Inc | M28LV16-200K1T vs X28C16J-70 |
M28C17-90K6T | 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28LV16-200K1T vs M28C17-90K6T |
CAT28C16AN-90T | EEPROM, 2KX8, 90ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28LV16-200K1T vs CAT28C16AN-90T |
CAT28C16ANI-20TE13 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28LV16-200K1T vs CAT28C16ANI-20TE13 |
CAT28C17AGA-20T | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | M28LV16-200K1T vs CAT28C17AGA-20T |
M28C16-90K1T | 2KX8 EEPROM 5V, 90ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M28LV16-200K1T vs M28C16-90K1T |
AT28BV16-30JIT/R | EEPROM, 2KX8, 300ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | M28LV16-200K1T vs AT28BV16-30JIT/R |
CAT28C17ANI-20TE13 | EEPROM, 2KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28LV16-200K1T vs CAT28C17ANI-20TE13 |