TMS28F512-12C3NE4
Texas Instruments
Description: 64KX8 FLASH 12V PROM, 120ns, PDIP32

Overview of TMS28F512-12C3NE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for TMS28F512-12C3NE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TMS28F512-12C3NE4 by Texas Instruments

TMS28F512-12C3NE4
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP32,.6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Additional Feature
BULK ERASE
Command User Interface
YES
Data Polling
NO
Endurance
1000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
Length
41.4 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. TMS28F512-12C3NE4
    Texas Instruments
    64KX8 FLASH 12V PROM, 120ns, PDIP32
    VS

Alternate Parts for TMS28F512-12C3NE4

This table gives cross-reference parts and alternative options found for TMS28F512-12C3NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMS28F512-12C3NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F512A-12C3NL4 64KX8 FLASH 12V PROM, 120ns, PDIP32 Texas Instruments TMS28F512-12C3NE4 vs TMS28F512A-12C3NL4
TMS28F512-12C2NL4 64KX8 FLASH 12V PROM, 120ns, PDIP32 Texas Instruments TMS28F512-12C3NE4 vs TMS28F512-12C2NL4
TMS28F512-12C3NQ4 64KX8 FLASH 12V PROM, 120ns, PDIP32 Texas Instruments TMS28F512-12C3NE4 vs TMS28F512-12C3NQ4
TMS28F512-12C2NQ4 IC 64K X 8 FLASH 12V PROM, 120 ns, PDIP32, Programmable ROM Texas Instruments TMS28F512-12C3NE4 vs TMS28F512-12C2NQ4
CAT28F512LI12 64KX8 FLASH 12V PROM, 120ns, PDIP32, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-32 onsemi TMS28F512-12C3NE4 vs CAT28F512LI12
TMS28F512A-12C4NQ4 64KX8 FLASH 12V PROM, 120ns, PDIP32 Texas Instruments TMS28F512-12C3NE4 vs TMS28F512A-12C4NQ4
TMS28F512A-12C4NE 64KX8 FLASH 12V PROM, 120ns, PDIP32 Texas Instruments TMS28F512-12C3NE4 vs TMS28F512A-12C4NE
TMS28F512-12C4NE4 64KX8 FLASH 12V PROM, 120ns, PDIP32 Texas Instruments TMS28F512-12C3NE4 vs TMS28F512-12C4NE4
TMS28F512A-12C4NQ 64KX8 FLASH 12V PROM, 120ns, PDIP32 Texas Instruments TMS28F512-12C3NE4 vs TMS28F512A-12C4NQ
CAT28F512L12 64KX8 FLASH 12V PROM, 120ns, PDIP32, LEAD FREE AND HALOGEN FREE, PLASTIC, DIP-32 onsemi TMS28F512-12C3NE4 vs CAT28F512L12
Part Number Description Manufacturer Compare
AT29C512-90PC Flash, 64KX8, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Atmel Corporation TMS28F512-12C3NE4 vs AT29C512-90PC
TMS28F512-17C2NE IC 64K X 8 FLASH 12V PROM, 170 ns, PDIP32, Programmable ROM Texas Instruments TMS28F512-12C3NE4 vs TMS28F512-17C2NE
DQ48F512K-200 Flash, 64KX8, 200ns, CDIP32, LSI Corporation TMS28F512-12C3NE4 vs DQ48F512K-200
M28F512-90B6 64KX8 FLASH 12V PROM, 90ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics TMS28F512-12C3NE4 vs M28F512-90B6
AM28F512-105LI Flash, 64KX8, 100ns, CQCC32, CERAMIC, LCC-32 AMD TMS28F512-12C3NE4 vs AM28F512-105LI
DQ48F512-200 Flash, 64KX8, 200ns, CDIP32, LSI Corporation TMS28F512-12C3NE4 vs DQ48F512-200
M28F512-10XB3TR 64KX8 FLASH 12V PROM, 10ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 STMicroelectronics TMS28F512-12C3NE4 vs M28F512-10XB3TR
SST29SF512-70-4C-PH Flash, 64KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 Silicon Storage Technology TMS28F512-12C3NE4 vs SST29SF512-70-4C-PH
AT29C512-15DM/883 Flash, 64KX8, 150ns, CDIP32, 0.600 INCH, CERDIP-32 Atmel Corporation TMS28F512-12C3NE4 vs AT29C512-15DM/883
AM28F512A-250JC Flash, 64KX8, 250ns, PQCC32, PLASTIC, LCC-32 AMD TMS28F512-12C3NE4 vs AM28F512A-250JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TMS28F512-12C3NE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TMS28F512-12C3NE4 by Texas Instruments

  • Please alert me when TMS28F512-12C3NE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TMS28F512-12C3NE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TMS28F512-12C3NE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TMS28F512-12C3NE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TMS28F512-12C3NE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TMS28F512-12C3NE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: