Part Details for M28F201-200K6 by STMicroelectronics
Overview of M28F201-200K6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M28F201-200K6
M28F201-200K6 CAD Models
M28F201-200K6 Part Data Attributes
|
M28F201-200K6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F201-200K6
STMicroelectronics
256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 11.455 mm |
Alternate Parts for M28F201-200K6
This table gives cross-reference parts and alternative options found for M28F201-200K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F201-200K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F002N-20TE7 | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F201-200K6 vs CAT28F002N-20TE7 |
XLS28F020D-200 | Flash, 256KX8, 200ns, PQCC32, | Exel Microelectronics Inc | M28F201-200K6 vs XLS28F020D-200 |
CAT28F002NI-20TE13 | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F201-200K6 vs CAT28F002NI-20TE13 |
CAT28F020NI-20 | IC 256K X 8 FLASH 12V PROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | M28F201-200K6 vs CAT28F020NI-20 |
AM28F020-200C3JI | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F201-200K6 vs AM28F020-200C3JI |
CAT28F020NI-20TE13 | 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | M28F201-200K6 vs CAT28F020NI-20TE13 |
AM28F020-200C4JEB | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F201-200K6 vs AM28F020-200C4JEB |
CAT28F020N-20 | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | M28F201-200K6 vs CAT28F020N-20 |
AM28F020-200C3JE | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F201-200K6 vs AM28F020-200C3JE |
AM28F020-200C4JI | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | M28F201-200K6 vs AM28F020-200C4JI |