Part Details for XLS28F020D-200 by Exel Microelectronics Inc
Overview of XLS28F020D-200 by Exel Microelectronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for XLS28F020D-200
XLS28F020D-200 CAD Models
XLS28F020D-200 Part Data Attributes
|
XLS28F020D-200
Exel Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
XLS28F020D-200
Exel Microelectronics Inc
Flash, 256KX8, 200ns, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXEL MICROELECTRONICS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 200 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for XLS28F020D-200
This table gives cross-reference parts and alternative options found for XLS28F020D-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XLS28F020D-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F002N-20TE7 | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | XLS28F020D-200 vs CAT28F002N-20TE7 |
CAT28F002NI-20TE13 | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | XLS28F020D-200 vs CAT28F002NI-20TE13 |
CAT28F020NI-20 | IC 256K X 8 FLASH 12V PROM, 200 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM | onsemi | XLS28F020D-200 vs CAT28F020NI-20 |
AM28F020-200C3JI | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | XLS28F020D-200 vs AM28F020-200C3JI |
CAT28F020NI-20TE13 | 256KX8 FLASH 12V PROM, 200ns, PQCC32, PLASTIC, LCC-32 | onsemi | XLS28F020D-200 vs CAT28F020NI-20TE13 |
AM28F020-200C4JEB | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | XLS28F020D-200 vs AM28F020-200C4JEB |
CAT28F020N-20 | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | XLS28F020D-200 vs CAT28F020N-20 |
AM28F020-200C3JE | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | XLS28F020D-200 vs AM28F020-200C3JE |
AM28F020-200C4JI | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | XLS28F020D-200 vs AM28F020-200C4JI |
AM28F020A-200JC | Flash, 256KX8, 200ns, PQCC32, PLASTIC, LCC-32 | AMD | XLS28F020D-200 vs AM28F020A-200JC |