Memory
M28F101-90XK1
STMicroelectronics
Description: 128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32

Overview of M28F101-90XK1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M28F101-90XK1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28F101-90XK1 by STMicroelectronics

M28F101-90XK1
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.995 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
NO
Type
NOR TYPE
Width
11.455 mm
Want to compare parts?
  1. M28F101-90XK1
    STMicroelectronics
    128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M28F101-90XK1

This table gives cross-reference parts and alternative options found for M28F101-90XK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101-90XK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F010GI-90TE13 Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F101-90XK1 vs CAT28F010GI-90TE13
AM28F010-95C3JCB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-90XK1 vs AM28F010-95C3JCB
TMS28F010B-90C5FMQ4 128KX8 FLASH 12V PROM, 90ns, PQCC32 Texas Instruments M28F101-90XK1 vs TMS28F010B-90C5FMQ4
AM28F010-90C4JC Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-90XK1 vs AM28F010-90C4JC
CAT28F001NA-90B Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F101-90XK1 vs CAT28F001NA-90B
CAT28F001NI-90TT Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F101-90XK1 vs CAT28F001NI-90TT
CAT28F001GA-90B Flash, 128KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M28F101-90XK1 vs CAT28F001GA-90B
CAT28F010NI-90TE13 Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F101-90XK1 vs CAT28F010NI-90TE13
CAT28F010GA-90 Flash, 128KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 Catalyst Semiconductor M28F101-90XK1 vs CAT28F010GA-90
CAT28F010NI-90 Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F101-90XK1 vs CAT28F010NI-90
Part Number Description Manufacturer Compare
CAT28F010G-90TE7 128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F101-90XK1 vs CAT28F010G-90TE7
CAT28F001G-90TE13 IC 128K X 8 FLASH 12V PROM, 90 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi M28F101-90XK1 vs CAT28F001G-90TE13
TMS28F010B-90C4FME4 128KX8 FLASH 12V PROM, 90ns, PQCC32 Texas Instruments M28F101-90XK1 vs TMS28F010B-90C4FME4
CAT28F001NI-90TE13 128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F101-90XK1 vs CAT28F001NI-90TE13
AM28F010-90C3JC Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-90XK1 vs AM28F010-90C3JC
TMS28F010B-90C5FMQ4 128KX8 FLASH 12V PROM, 90ns, PQCC32 Texas Instruments M28F101-90XK1 vs TMS28F010B-90C5FMQ4
AM28F010-95C4JIB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-90XK1 vs AM28F010-95C4JIB
CAT28F010G-90TE13 128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32 onsemi M28F101-90XK1 vs CAT28F010G-90TE13
TMS28F010B-90C5FME4 128KX8 FLASH 12V PROM, 90ns, PQCC32 Texas Instruments M28F101-90XK1 vs TMS28F010B-90C5FME4
AM28F010-95C3JCB Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 AMD M28F101-90XK1 vs AM28F010-95C3JCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28F101-90XK1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28F101-90XK1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28F101-90XK1 would you like to use for your alert(s)?
  • Please alert me when M28F101-90XK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28F101-90XK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28F101-90XK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28F101-90XK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28F101-90XK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28F101-90XK1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: