Part Details for CAT28F010G-90TE13 by onsemi
Overview of CAT28F010G-90TE13 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT28F010G-90TE13
CAT28F010G-90TE13 CAD Models
CAT28F010G-90TE13 Part Data Attributes
|
CAT28F010G-90TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F010G-90TE13
onsemi
128KX8 FLASH 12V PROM, 90ns, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.43 mm |
Alternate Parts for CAT28F010G-90TE13
This table gives cross-reference parts and alternative options found for CAT28F010G-90TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010G-90TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28F010GI-90TE13 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F010G-90TE13 vs CAT28F010GI-90TE13 |
AM28F010-95C3JCB | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F010G-90TE13 vs AM28F010-95C3JCB |
TMS28F010B-90C5FMQ4 | 128KX8 FLASH 12V PROM, 90ns, PQCC32 | Texas Instruments | CAT28F010G-90TE13 vs TMS28F010B-90C5FMQ4 |
AM28F010-90C4JC | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | AMD | CAT28F010G-90TE13 vs AM28F010-90C4JC |
CAT28F001NA-90B | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F010G-90TE13 vs CAT28F001NA-90B |
CAT28F001NI-90TT | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F010G-90TE13 vs CAT28F001NI-90TT |
CAT28F001GA-90B | Flash, 128KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F010G-90TE13 vs CAT28F001GA-90B |
CAT28F010NI-90TE13 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F010G-90TE13 vs CAT28F010NI-90TE13 |
CAT28F010GA-90 | Flash, 128KX8, 90ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F010G-90TE13 vs CAT28F010GA-90 |
CAT28F010NI-90 | Flash, 128KX8, 90ns, PQCC32, PLASTIC, LCC-32 | Catalyst Semiconductor | CAT28F010G-90TE13 vs CAT28F010NI-90 |