Part Details for M28F101-90N6RTR by STMicroelectronics
Overview of M28F101-90N6RTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M28F101-90N6RTR
M28F101-90N6RTR CAD Models
M28F101-90N6RTR Part Data Attributes
|
M28F101-90N6RTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M28F101-90N6RTR
STMicroelectronics
128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, REVERSE, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for M28F101-90N6RTR
This table gives cross-reference parts and alternative options found for M28F101-90N6RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F101-90N6RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS28F010B-90C5DUE | 128KX8 FLASH 12V PROM, 90ns, PDSO32, REVERSE PINOUT, TSOP-32 | Texas Instruments | M28F101-90N6RTR vs TMS28F010B-90C5DUE |
CAT28F010HRI90 | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 | onsemi | M28F101-90N6RTR vs CAT28F010HRI90 |
CAT28F010TR-90T | IC 128K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32, Programmable ROM | onsemi | M28F101-90N6RTR vs CAT28F010TR-90T |
M28F101-90N1R | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP-32 | STMicroelectronics | M28F101-90N6RTR vs M28F101-90N1R |
AM28F010-95C4FC | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | AMD | M28F101-90N6RTR vs AM28F010-95C4FC |
AM28F010-90C4FIB | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | AMD | M28F101-90N6RTR vs AM28F010-90C4FIB |
AM28F010A-95FC | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AMD | M28F101-90N6RTR vs AM28F010A-95FC |
MX28F1000PRC-90-C3 | Flash, 128KX8, 90ns, PDSO32, PLASTIC, REVERSE, TSOP1-32 | Macronix International Co Ltd | M28F101-90N6RTR vs MX28F1000PRC-90-C3 |
CAT28F010TR-90TE7 | IC 128K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32, Programmable ROM | onsemi | M28F101-90N6RTR vs CAT28F010TR-90TE7 |
TMS28F010B-90C5DUL4 | 128KX8 FLASH 12V PROM, 90ns, PDSO32 | Texas Instruments | M28F101-90N6RTR vs TMS28F010B-90C5DUL4 |