Part Details for AM28F010-95C4FC by AMD
Overview of AM28F010-95C4FC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM28F010-95C4FC
AM28F010-95C4FC CAD Models
AM28F010-95C4FC Part Data Attributes
|
AM28F010-95C4FC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM28F010-95C4FC
AMD
Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for AM28F010-95C4FC
This table gives cross-reference parts and alternative options found for AM28F010-95C4FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM28F010-95C4FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28F001TRI-90TE7 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | AM28F010-95C4FC vs CAT28F001TRI-90TE7 |
AM28F010-90C4FCB | AMD | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | AM28F010-95C4FC vs AM28F010-90C4FCB |
AM28F010-90FEB | AMD | Check for Price | Flash, 128KX8, 90ns, PDSO32, REVERSE, TSOP-32 | AM28F010-95C4FC vs AM28F010-90FEB |
CAT28F001TR-90TE7 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | AM28F010-95C4FC vs CAT28F001TR-90TE7 |
AM28F010-90C3FCB | AMD | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | AM28F010-95C4FC vs AM28F010-90C3FCB |
AM28F010-90C4FIB | AMD | Check for Price | Flash, 128KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, REVERSE, TSOP-32 | AM28F010-95C4FC vs AM28F010-90C4FIB |
CAT28F010HRI-90TE7 | onsemi | Check for Price | 128KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | AM28F010-95C4FC vs CAT28F010HRI-90TE7 |