Memory
M28F1001-15XC314
STMicroelectronics
Description: 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32

Overview of M28F1001-15XC314 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M28F1001-15XC314 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M28F1001-15XC314 by STMicroelectronics

M28F1001-15XC314
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Additional Feature
10000 ERASE/PROGRAM CYCLES
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.455 mm
Want to compare parts?
  1. M28F1001-15XC314
    STMicroelectronics
    128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M28F1001-15XC314

This table gives cross-reference parts and alternative options found for M28F1001-15XC314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28F1001-15XC314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F010N-15TE13 IC 128K X 8 FLASH 12V PROM, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi M28F1001-15XC314 vs CAT28F010N-15TE13
AM28F010-150C4JI Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F1001-15XC314 vs AM28F010-150C4JI
M28F1001-15XC114 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F1001-15XC314 vs M28F1001-15XC114
CAT28F010N-15TE7 Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F1001-15XC314 vs CAT28F010N-15TE7
AM28F010-155JI Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F1001-15XC314 vs AM28F010-155JI
HN28F101CP-15 Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 Hitachi Ltd M28F1001-15XC314 vs HN28F101CP-15
M28F101-15K3 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F1001-15XC314 vs M28F101-15K3
TMS28F010-15C4FML4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F1001-15XC314 vs TMS28F010-15C4FML4
CAT28F001NA-15BT Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor M28F1001-15XC314 vs CAT28F001NA-15BT
TMS28F010B-15C4FMQ4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F1001-15XC314 vs TMS28F010B-15C4FMQ4
Part Number Description Manufacturer Compare
XLE28F010D-150 Flash, 128KX8, 150ns, PQCC32, Exel Microelectronics Inc M28F1001-15XC314 vs XLE28F010D-150
TMS28F010-15C4FML4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F1001-15XC314 vs TMS28F010-15C4FML4
AM28F010-150JI Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F1001-15XC314 vs AM28F010-150JI
TMS28F010-15C2FML IC 128K X 8 FLASH 12V PROM, 150 ns, PQCC32, Programmable ROM Texas Instruments M28F1001-15XC314 vs TMS28F010-15C2FML
M28F1001-15C314 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M28F1001-15XC314 vs M28F1001-15C314
AM28F010-150C4JCB Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F1001-15XC314 vs AM28F010-150C4JCB
AM28F010A-150JI Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F1001-15XC314 vs AM28F010A-150JI
TMS28F010-15C3FMQ 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments M28F1001-15XC314 vs TMS28F010-15C3FMQ
AM28F010-150C3JCB Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD M28F1001-15XC314 vs AM28F010-150C3JCB
TMS28F010-15C3FME4 IC 128K X 8 FLASH 12V PROM, 150 ns, PQCC32, Programmable ROM Texas Instruments M28F1001-15XC314 vs TMS28F010-15C3FME4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M28F1001-15XC314 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M28F1001-15XC314 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M28F1001-15XC314 would you like to use for your alert(s)?
  • Please alert me when M28F1001-15XC314 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M28F1001-15XC314 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M28F1001-15XC314 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M28F1001-15XC314 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M28F1001-15XC314.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M28F1001-15XC314 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: