Memory
CAT28F010N-15TE7
Description: Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32

Overview of CAT28F010N-15TE7 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CAT28F010N-15TE7 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F010N-15TE7 by Catalyst Semiconductor

CAT28F010N-15TE7
Catalyst Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
1048576 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. CAT28F010N-15TE7
    Catalyst Semiconductor
    Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CAT28F010N-15TE7

This table gives cross-reference parts and alternative options found for CAT28F010N-15TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010N-15TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F010N-15TE13 IC 128K X 8 FLASH 12V PROM, 150 ns, PQCC32, PLASTIC, LCC-32, Programmable ROM onsemi CAT28F010N-15TE7 vs CAT28F010N-15TE13
AM28F010-150C4JI Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-15TE7 vs AM28F010-150C4JI
M28F1001-15XC114 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010N-15TE7 vs M28F1001-15XC114
AM28F010-155JI Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-15TE7 vs AM28F010-155JI
HN28F101CP-15 Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 Hitachi Ltd CAT28F010N-15TE7 vs HN28F101CP-15
M28F101-15K3 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010N-15TE7 vs M28F101-15K3
TMS28F010-15C4FML4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments CAT28F010N-15TE7 vs TMS28F010-15C4FML4
M28F1001-15XC314 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics CAT28F010N-15TE7 vs M28F1001-15XC314
CAT28F001NA-15BT Flash, 128KX8, 150ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F010N-15TE7 vs CAT28F001NA-15BT
TMS28F010B-15C4FMQ4 128KX8 FLASH 12V PROM, 150ns, PQCC32 Texas Instruments CAT28F010N-15TE7 vs TMS28F010B-15C4FMQ4
Part Number Description Manufacturer Compare
CAT28F010NI-12TE7 Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F010N-15TE7 vs CAT28F010NI-12TE7
AT28LV010-20JLT/R EEPROM, 128KX8, 200ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation CAT28F010N-15TE7 vs AT28LV010-20JLT/R
AM28F010-150JC/T 128KX8 FLASH 12V PROM, 150ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-15TE7 vs AM28F010-150JC/T
CAT28F001N-12TE13 Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F010N-15TE7 vs CAT28F001N-12TE13
CAT28F001G-12TE13 Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F010N-15TE7 vs CAT28F001G-12TE13
CAT28F001N-12TE7 Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 Catalyst Semiconductor CAT28F010N-15TE7 vs CAT28F001N-12TE7
AM29LV010B-120JC Flash, 128KX8, 120ns, PQCC32, PLASTIC, LCC-32 AMD CAT28F010N-15TE7 vs AM29LV010B-120JC
NM27C010V100 128KX8 OTPROM, 100ns, PQCC32, PLASTIC, LCC-32 Texas Instruments CAT28F010N-15TE7 vs NM27C010V100
NM27LV010VE150 128KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 Texas Instruments CAT28F010N-15TE7 vs NM27LV010VE150
W27L010P-15 EEPROM, 128KX8, 150ns, Parallel, CMOS, PQCC32, PLASTIC, LCC-32 Winbond Electronics Corp CAT28F010N-15TE7 vs W27L010P-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F010N-15TE7 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F010N-15TE7 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28F010N-15TE7 would you like to use for your alert(s)?
  • Please alert me when CAT28F010N-15TE7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F010N-15TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F010N-15TE7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F010N-15TE7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F010N-15TE7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F010N-15TE7 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: