Part Details for M27V800-100F1 by STMicroelectronics
Overview of M27V800-100F1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M27V800-100F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M27V800-100F1
|
Avnet Americas | 2N2222AD1 - Rail/Tube (Alt: M27V800-100F1) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Container: Tube | 0 |
|
RFQ |
Part Details for M27V800-100F1
M27V800-100F1 CAD Models
M27V800-100F1 Part Data Attributes
|
M27V800-100F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V800-100F1
STMicroelectronics
512KX16 UVPROM, 100ns, CDIP42, FRIT SEALED, WINDOWED, CERAMIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | FRIT SEALED, WINDOWED, CERAMIC, DIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 512K X 16 | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T42 | |
JESD-609 Code | e0 | |
Length | 54.635 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27V800-100F1
This table gives cross-reference parts and alternative options found for M27V800-100F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V800-100F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX23C8100PC-20 | Macronix International Co Ltd | Check for Price | MASK ROM, 1MX8, 200ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | M27V800-100F1 vs MX23C8100PC-20 |
HN62428P-15 | Renesas Electronics Corporation | Check for Price | 1MX8 MASK PROM, 150ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | M27V800-100F1 vs HN62428P-15 |
AM27C800-170PC | AMD | Check for Price | OTP ROM, 1MX8, 170ns, CMOS, PDIP42, PLASTIC, DIP-42 | M27V800-100F1 vs AM27C800-170PC |
AM27C800-200DCB | AMD | Check for Price | UVPROM, 1MX8, 200ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | M27V800-100F1 vs AM27C800-200DCB |
MX27C8111PC-15 | Macronix International Co Ltd | Check for Price | OTP ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | M27V800-100F1 vs MX27C8111PC-15 |
AM27C800-255PC | AMD | Check for Price | OTP ROM, 1MX8, 250ns, CMOS, PDIP42, PLASTIC, DIP-42 | M27V800-100F1 vs AM27C800-255PC |
LH538000-SD-50 | Sharp Corp | Check for Price | MASK ROM, 1MX8, 200ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | M27V800-100F1 vs LH538000-SD-50 |
KM23C8105D-15 | Samsung Semiconductor | Check for Price | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | M27V800-100F1 vs KM23C8105D-15 |
MX27C8111PC-10 | Macronix International Co Ltd | Check for Price | OTP ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | M27V800-100F1 vs MX27C8111PC-10 |
HN62428P-20 | Renesas Electronics Corporation | Check for Price | 1MX8 MASK PROM, 200ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | M27V800-100F1 vs HN62428P-20 |