Part Details for M27V405-200K1TR by STMicroelectronics
Overview of M27V405-200K1TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Part Details for M27V405-200K1TR
M27V405-200K1TR CAD Models
M27V405-200K1TR Part Data Attributes
|
M27V405-200K1TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V405-200K1TR
STMicroelectronics
512KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.995 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.56 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.455 mm |
Alternate Parts for M27V405-200K1TR
This table gives cross-reference parts and alternative options found for M27V405-200K1TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V405-200K1TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27W401-200K6TR | 512KX8 OTPROM, 200ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | STMicroelectronics | M27V405-200K1TR vs M27W401-200K6TR |
MX27L4000QI-20 | OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | M27V405-200K1TR vs MX27L4000QI-20 |
M27V405-200K6TR | 512KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27V405-200K1TR vs M27V405-200K6TR |
MX27L4000QC-20 | OTP ROM, 512KX8, 200ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 | Macronix International Co Ltd | M27V405-200K1TR vs MX27L4000QC-20 |
M27V405-200K4TR | 512KX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | M27V405-200K1TR vs M27V405-200K4TR |