Part Details for M27V400-100B6 by STMicroelectronics
Overview of M27V400-100B6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Part Details for M27V400-100B6
M27V400-100B6 CAD Models
M27V400-100B6 Part Data Attributes
|
M27V400-100B6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V400-100B6
STMicroelectronics
256KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.18 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27V400-100B6
This table gives cross-reference parts and alternative options found for M27V400-100B6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V400-100B6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR27V452DRP | OTP ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | LAPIS Semiconductor Co Ltd | M27V400-100B6 vs MR27V452DRP |
MR27V402DRP | OTP ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 | LAPIS Semiconductor Co Ltd | M27V400-100B6 vs MR27V402DRP |
M27V400-100B1 | 256KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | M27V400-100B6 vs M27V400-100B1 |
M27W402-100B6 | 256KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | STMicroelectronics | M27V400-100B6 vs M27W402-100B6 |