Part Details for M27C4002-45B1 by STMicroelectronics
Overview of M27C4002-45B1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-154MRC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-105MRC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-104MRC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 3232, |
Part Details for M27C4002-45B1
M27C4002-45B1 CAD Models
M27C4002-45B1 Part Data Attributes
|
M27C4002-45B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C4002-45B1
STMicroelectronics
256KX16 OTPROM, 45ns, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.18 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C4002-45B1
This table gives cross-reference parts and alternative options found for M27C4002-45B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4002-45B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27W402-200B6 | 256KX16 OTPROM, 120ns, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | STMicroelectronics | M27C4002-45B1 vs M27W402-200B6 |
M27V402-150B1TR | 256KX16 OTPROM, 150ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | M27C4002-45B1 vs M27V402-150B1TR |
TMS27PC400-12NE | 512KX8 OTPROM, 120ns, PDIP40 | Texas Instruments | M27C4002-45B1 vs TMS27PC400-12NE |
TMS27PC400-15NE | 512KX8 OTPROM, 150ns, PDIP40 | Texas Instruments | M27C4002-45B1 vs TMS27PC400-15NE |
M27C4002-15XB1X | 256KX16 OTPROM, 150ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | M27C4002-45B1 vs M27C4002-15XB1X |
M27C4002-12XB1X | 256KX16 OTPROM, 120ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | M27C4002-45B1 vs M27C4002-12XB1X |
M27C4002-15B1X | 256KX16 OTPROM, 150ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | M27C4002-45B1 vs M27C4002-15B1X |
AM27C400-120PI | OTP ROM, 512KX8, 120ns, CMOS, PDIP40, PLASTIC, DIP-40 | AMD | M27C4002-45B1 vs AM27C400-120PI |
M27C4002-70XB1X | 256KX16 OTPROM, 70ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | M27C4002-45B1 vs M27C4002-70XB1X |
M27C400-100XB1 | 256KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | STMicroelectronics | M27C4002-45B1 vs M27C400-100XB1 |