Memory
M27V322-120XB1
STMicroelectronics
Description: 2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42

Overview of M27V322-120XB1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for M27V322-120XB1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27V322-120XB1 by STMicroelectronics

M27V322-120XB1
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP42,.6
Pin Count
42
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T42
JESD-609 Code
e3
Length
52.455 mm
Memory Density
33554432 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
42
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP42,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.00006 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27V322-120XB1
    STMicroelectronics
    2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42
    VS

Alternate Parts for M27V322-120XB1

This table gives cross-reference parts and alternative options found for M27V322-120XB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V322-120XB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27V322-150S6 2MX16 OTPROM, 150ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 STMicroelectronics M27V322-120XB1 vs M27V322-150S6
M27V322-100XF1 2MX16 UVPROM, 100ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 STMicroelectronics M27V322-120XB1 vs M27V322-100XF1
M27V322-100XS6 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 STMicroelectronics M27V322-120XB1 vs M27V322-100XS6
M27V322-100S1 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 STMicroelectronics M27V322-120XB1 vs M27V322-100S1
GM23C32000A-15 MASK ROM, 2MX16, 150ns, CMOS, PDIP42, LG Semicon Co Ltd M27V322-120XB1 vs GM23C32000A-15
MX23C3211PC-12 MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Macronix International Co Ltd M27V322-120XB1 vs MX23C3211PC-12
LH5332C00D MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Sharp Corp M27V322-120XB1 vs LH5332C00D
KM23C32005-20 MASK ROM, 2MX16, 200ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor M27V322-120XB1 vs KM23C32005-20
KM23C32100-25 MASK ROM, 2MX16, 250ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 Samsung Semiconductor M27V322-120XB1 vs KM23C32100-25
M27V322-120B6 2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 STMicroelectronics M27V322-120XB1 vs M27V322-120B6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27V322-120XB1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27V322-120XB1 by STMicroelectronics

  • Please alert me when M27V322-120XB1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27V322-120XB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27V322-120XB1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27V322-120XB1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27V322-120XB1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27V322-120XB1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: