Part Details for M27V322-120P1 by STMicroelectronics
Overview of M27V322-120P1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTMA401120P1AD | Texas Instruments | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, DIP-5 |
Part Details for M27V322-120P1
M27V322-120P1 CAD Models
M27V322-120P1 Part Data Attributes
|
M27V322-120P1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27V322-120P1
STMicroelectronics
2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e3 | |
Length | 52.455 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00006 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27V322-120P1
This table gives cross-reference parts and alternative options found for M27V322-120P1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27V322-120P1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27V322-150S6 | 2MX16 OTPROM, 150ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | STMicroelectronics | M27V322-120P1 vs M27V322-150S6 |
M27V322-100XF1 | 2MX16 UVPROM, 100ns, CDIP42, 0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42 | STMicroelectronics | M27V322-120P1 vs M27V322-100XF1 |
M27V322-100XS6 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | STMicroelectronics | M27V322-120P1 vs M27V322-100XS6 |
M27V322-100S1 | 2MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 | STMicroelectronics | M27V322-120P1 vs M27V322-100S1 |
GM23C32000A-15 | MASK ROM, 2MX16, 150ns, CMOS, PDIP42, | LG Semicon Co Ltd | M27V322-120P1 vs GM23C32000A-15 |
MX23C3211PC-12 | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | M27V322-120P1 vs MX23C3211PC-12 |
LH5332C00D | MASK ROM, 2MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | M27V322-120P1 vs LH5332C00D |
KM23C32005-20 | MASK ROM, 2MX16, 200ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | M27V322-120P1 vs KM23C32005-20 |
KM23C32100-25 | MASK ROM, 2MX16, 250ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | M27V322-120P1 vs KM23C32100-25 |
M27V322-120B6 | 2MX16 OTPROM, 120ns, PDIP42, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-42 | STMicroelectronics | M27V322-120P1 vs M27V322-120B6 |