Memory
M27C801-70K6X
STMicroelectronics
Description: 1MX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32

Overview of M27C801-70K6X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation

CAD Models for M27C801-70K6X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C801-70K6X by STMicroelectronics

M27C801-70K6X
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
8388608 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. M27C801-70K6X
    STMicroelectronics
    1MX8 OTPROM, 70ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M27C801-70K6X

This table gives cross-reference parts and alternative options found for M27C801-70K6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C801-70K6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C801-70K6XTR IC,EPROM,1MX8,CMOS,LDCC,32PIN,PLASTIC STMicroelectronics M27C801-70K6X vs M27C801-70K6XTR
Part Number Description Manufacturer Compare
M27C801-200K6 1MX8 OTPROM, 200ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-70K6X vs M27C801-200K6
M27C801-45K1 1MX8 OTPROM, 45ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C801-70K6X vs M27C801-45K1
SST49LF008A-33-4C-WHE 1M X 8 FLASH 3V PROM, 120 ns, PDSO32, 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 Microchip Technology Inc M27C801-70K6X vs SST49LF008A-33-4C-WHE
M27V801-120K1TR 1MX8 OTPROM, 120ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-70K6X vs M27V801-120K1TR
M27C801-70K6 1MX8 OTPROM, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C801-70K6X vs M27C801-70K6
MX27C8000AQI-12 OTP ROM, 1MX8, 120ns, CMOS, PQCC32, PLASTIC, MS-016A, LCC-32 Macronix International Co Ltd M27C801-70K6X vs MX27C8000AQI-12
M27C801-60K6TR 1MX8 OTPROM, 60ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M27C801-70K6X vs M27C801-60K6TR
AM27X080-255JI OTP ROM, 1MX8, 250ns, CMOS, PQCC32, PLASTIC, LCC-32 AMD M27C801-70K6X vs AM27X080-255JI
M27C801-80K6 1MX8 OTPROM, 80ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-70K6X vs M27C801-80K6
M27V801-150K1 1MX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C801-70K6X vs M27V801-150K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C801-70K6X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C801-70K6X by STMicroelectronics

  • Please alert me when M27C801-70K6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C801-70K6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C801-70K6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C801-70K6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C801-70K6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C801-70K6X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: