Part Details for M27C801-100N6XTR by STMicroelectronics
Overview of M27C801-100N6XTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for M27C801-100N6XTR
M27C801-100N6XTR CAD Models
M27C801-100N6XTR Part Data Attributes
|
M27C801-100N6XTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C801-100N6XTR
STMicroelectronics
IC,EPROM,1MX8,CMOS,TSSOP,32PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for M27C801-100N6XTR
This table gives cross-reference parts and alternative options found for M27C801-100N6XTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C801-100N6XTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C801-120N6X | 1MX8 OTPROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M27C801-100N6XTR vs M27C801-120N6X |
M27C801-150N6X | 1MX8 OTPROM, 100ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | M27C801-100N6XTR vs M27C801-150N6X |
M27C801-150N6XTR | IC,EPROM,1MX8,CMOS,TSSOP,32PIN,PLASTIC | STMicroelectronics | M27C801-100N6XTR vs M27C801-150N6XTR |
M27C801-120N6TR | 1MX8 OTPROM, 120ns, PDSO32, 8 X 20 MM, LEAD FREE, PLASTIC, TSOP-32 | STMicroelectronics | M27C801-100N6XTR vs M27C801-120N6TR |