Part Details for M27C800-100XF6 by STMicroelectronics
Overview of M27C800-100XF6 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Robotics and Drones
Part Details for M27C800-100XF6
M27C800-100XF6 CAD Models
M27C800-100XF6 Part Data Attributes
|
M27C800-100XF6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C800-100XF6
STMicroelectronics
512KX16 UVPROM, 100ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T42 | |
JESD-609 Code | e3 | |
Length | 54.635 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.97 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C800-100XF6
This table gives cross-reference parts and alternative options found for M27C800-100XF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C800-100XF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3P4C1000D-DC12 | MASK ROM, 512KX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | M27C800-100XF6 vs K3P4C1000D-DC12 |
MX27C8100DC-17 | UVPROM, 1MX8, 175ns, CMOS, CDIP42, CERAMIC, DIP-42 | Macronix International Co Ltd | M27C800-100XF6 vs MX27C8100DC-17 |
KM23C8100H-10 | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | M27C800-100XF6 vs KM23C8100H-10 |
MX27C8111PC-15 | OTP ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | M27C800-100XF6 vs MX27C8111PC-15 |
M27C800-100XF1 | 512KX16 UVPROM, 100ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | M27C800-100XF6 vs M27C800-100XF1 |
KM23C8100B-10 | MASK ROM, 1MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Samsung Semiconductor | M27C800-100XF6 vs KM23C8100B-10 |
AM27C800-200DE | UVPROM, 1MX8, 200ns, CMOS, CDIP42, WINDOWED, CERAMIC, DIP-42 | AMD | M27C800-100XF6 vs AM27C800-200DE |
M27C800-90XB1 | 512KX16 OTPROM, 90ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | STMicroelectronics | M27C800-100XF6 vs M27C800-90XB1 |
K3P4C1000D-DC100 | MASK ROM, 512KX16, 100ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | M27C800-100XF6 vs K3P4C1000D-DC100 |
MSM538032E-XXRS | MASK ROM, 512KX16, 150ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | M27C800-100XF6 vs MSM538032E-XXRS |