Memory
M27C512-45C3X
STMicroelectronics
Description: 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32

Overview of M27C512-45C3X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

CAD Models for M27C512-45C3X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C512-45C3X by STMicroelectronics

M27C512-45C3X
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
45 ns
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
Length
13.995 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
3.56 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.455 mm
Want to compare parts?
  1. M27C512-45C3X
    STMicroelectronics
    64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for M27C512-45C3X

This table gives cross-reference parts and alternative options found for M27C512-45C3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-45C3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C512-45C1X 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C512-45C3X vs M27C512-45C1X
MX27C512CC-45 OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MO-052, LCC-32 Macronix International Co Ltd M27C512-45C3X vs MX27C512CC-45
M27C512-45C6X 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C512-45C3X vs M27C512-45C6X
CY27H512-45JIR OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M27C512-45C3X vs CY27H512-45JIR
CY27H512-45JCT OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M27C512-45C3X vs CY27H512-45JCT
AT27C512R-45JC OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M27C512-45C3X vs AT27C512R-45JC
IS27HC512-45PL OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc M27C512-45C3X vs IS27HC512-45PL
FM27C512VE45LX OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation M27C512-45C3X vs FM27C512VE45LX
FM27C512VE45L OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation M27C512-45C3X vs FM27C512VE45L
M27C512-45C6E 64KX8 OTPROM, 45ns, PQCC32, ROHS COMPLIANT, PLASTIC, LCC-32 STMicroelectronics M27C512-45C3X vs M27C512-45C6E
Part Number Description Manufacturer Compare
MX27C512CC-45 OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MO-052, LCC-32 Macronix International Co Ltd M27C512-45C3X vs MX27C512CC-45
M27C512-45C1X 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C512-45C3X vs M27C512-45C1X
AT27C512R-45JJ OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M27C512-45C3X vs AT27C512R-45JJ
FM27C512VE45LX OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation M27C512-45C3X vs FM27C512VE45LX
M27C512-45XC3X 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M27C512-45C3X vs M27C512-45XC3X
CY27H512-45JCT OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M27C512-45C3X vs CY27H512-45JCT
IS27HC512-45PL OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Silicon Solution Inc M27C512-45C3X vs IS27HC512-45PL
CY7C286-45JC OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M27C512-45C3X vs CY7C286-45JC
FM27C512VE45L OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation M27C512-45C3X vs FM27C512VE45L
FM27C512V45L OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 Fairchild Semiconductor Corporation M27C512-45C3X vs FM27C512V45L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C512-45C3X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C512-45C3X by STMicroelectronics

  • Please alert me when M27C512-45C3X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M27C512-45C3X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C512-45C3X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M27C512-45C3X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C512-45C3X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C512-45C3X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: