Part Details for CY27H512-45JIR by Cypress Semiconductor
Overview of CY27H512-45JIR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY27H512-45JIR
CY27H512-45JIR CAD Models
CY27H512-45JIR Part Data Attributes
|
CY27H512-45JIR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY27H512-45JIR
Cypress Semiconductor
OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | QCCJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 524288 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CY27H512-45JIR
This table gives cross-reference parts and alternative options found for CY27H512-45JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY27H512-45JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS27HC512-45PL | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Silicon Solution Inc | CY27H512-45JIR vs IS27HC512-45PL |
AT27C512R-45JI | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY27H512-45JIR vs AT27C512R-45JI |
CY27H512-45JCT | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H512-45JIR vs CY27H512-45JCT |
AT27C512R-45JU-T | OTP ROM, 64KX8, 45ns, CMOS, PQCC32 | Microchip Technology Inc | CY27H512-45JIR vs AT27C512R-45JU-T |
M27C512-45C6 | 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27H512-45JIR vs M27C512-45C6 |
CY27H512-45JI | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY27H512-45JIR vs CY27H512-45JI |
FM27C512V45LX | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, LCC-32 | Fairchild Semiconductor Corporation | CY27H512-45JIR vs FM27C512V45LX |
M27C512-45C1X | 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27H512-45JIR vs M27C512-45C1X |
M27C512-45C6X | 64KX8 OTPROM, 45ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | CY27H512-45JIR vs M27C512-45C6X |
AT27C512R-45JJ | OTP ROM, 64KX8, 45ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | CY27H512-45JIR vs AT27C512R-45JJ |