Datasheets
M27C512-25XN1 by: STMicroelectronics

64KX8 OTPROM, 250ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28

Part Details for M27C512-25XN1 by STMicroelectronics

Overview of M27C512-25XN1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-200DI Rochester Electronics LLC UVPROM,
AM27C512-255DC Rochester Electronics LLC UVPROM,
AM27C512-70JI Rochester Electronics LLC OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32

Part Details for M27C512-25XN1

M27C512-25XN1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M27C512-25XN1 Part Data Attributes

M27C512-25XN1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
M27C512-25XN1 STMicroelectronics 64KX8 OTPROM, 250ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TSOP
Package Description 8 X 13.40 MM, PLASTIC, TSOP-28
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 250 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 11.8 mm
Memory Density 524288 bit
Memory IC Type OTP ROM
Memory Width 8
Number of Functions 1
Number of Terminals 28
Number of Words 65536 words
Number of Words Code 64000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSSOP28,.53,22
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.25 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.55 mm
Terminal Position DUAL
Width 8 mm

Alternate Parts for M27C512-25XN1

This table gives cross-reference parts and alternative options found for M27C512-25XN1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-25XN1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M27C512-20XN1 64KX8 OTPROM, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-20XN1
M27C512-15XN1F 64KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-15XN1F
M27C512-20XN1TR 64KX8 OTPROM, 200ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-20XN1TR
M27C512-20XN1E 64KX8 OTPROM, 200ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-20XN1E
M27C512-20XN1F 64KX8 OTPROM, 200ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-20XN1F
M27C512-15XN1E 64KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-15XN1E
M27C512-15XN1TR 64KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-15XN1TR
M27C512-25XN1TR 64KX8 OTPROM, 250ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-25XN1TR
Part Number Description Manufacturer Compare
M27C512-20N1X 64KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-20N1X
FM27C512T45L OTP ROM, 64KX8, 45ns, CMOS, PDSO28, PLASTIC, TSOP1-28 Fairchild Semiconductor Corporation M27C512-25XN1 vs FM27C512T45L
IS27HC512-70TI OTP ROM, 64KX8, 70ns, CMOS, PDSO28, TSOP-28 Integrated Silicon Solution Inc M27C512-25XN1 vs IS27HC512-70TI
M27C512-12N1F 64KX8 OTPROM, 120ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-12N1F
AT27I512R-70TI OTP ROM, 64KX8, 70ns, CMOS, PDSO28 Microchip Technology Inc M27C512-25XN1 vs AT27I512R-70TI
27C512A-12I/SO 64K X 8 OTPROM, 120 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc M27C512-25XN1 vs 27C512A-12I/SO
AT27C512R-15JCT/R OTP ROM, 64KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M27C512-25XN1 vs AT27C512R-15JCT/R
CY27H512-55ZC OTP ROM, 64KX8, 55ns, CMOS, PDSO28, TSOP1-28 Cypress Semiconductor M27C512-25XN1 vs CY27H512-55ZC
IS27HC512-70T OTP ROM, 64KX8, 70ns, CMOS, PDSO28, TSOP-28 Integrated Silicon Solution Inc M27C512-25XN1 vs IS27HC512-70T
M27C512-45XN6F 64KX8 OTPROM, 45ns, PDSO28, 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28 STMicroelectronics M27C512-25XN1 vs M27C512-45XN6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C512-25XN1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C512-25XN1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C512-25XN1 would you like to use for your alert(s)?
  • Please alert me when M27C512-25XN1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C512-25XN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C512-25XN1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C512-25XN1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C512-25XN1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C512-25XN1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: