M27C512-25XN1 vs M27C512-15XN1F feature comparison

M27C512-25XN1 STMicroelectronics

Buy Now Datasheet

M27C512-15XN1F STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description 8 X 13.40 MM, PLASTIC, TSOP-28 8 X 13.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 250 ns 150 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3/e6
Length 11.8 mm 11.8 mm
Memory Density 524288 bit 524288 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX8 64KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSSOP28,.53,22 TSSOP28,.53,22
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.25 mm 1.25 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN/TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.55 mm 0.55 mm
Terminal Position DUAL DUAL
Width 8 mm 8 mm
Base Number Matches 6 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M27C512-25XN1 with alternatives

Compare M27C512-15XN1F with alternatives