Memory
M27C512-20B1X
STMicroelectronics
Description: 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of M27C512-20B1X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-200DI Rochester Electronics LLC UVPROM,
AM27C512-255DC Rochester Electronics LLC UVPROM,
AM27C512-70JI Rochester Electronics LLC OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32

CAD Models for M27C512-20B1X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C512-20B1X by STMicroelectronics

M27C512-20B1X
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
Length
37.085 mm
Memory Density
524288 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. M27C512-20B1X
    STMicroelectronics
    64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for M27C512-20B1X

This table gives cross-reference parts and alternative options found for M27C512-20B1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-20B1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS27C512-150JL 524 288-Bit Programmable Read-Only Memory 28-CDIP 0 to 70 Texas Instruments M27C512-20B1X vs TMS27C512-150JL
NM27LC512N150 IC 64K X 8 OTPROM, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Programmable ROM National Semiconductor Corporation M27C512-20B1X vs NM27LC512N150
AM27C512L-150DCB UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD M27C512-20B1X vs AM27C512L-150DCB
M27C512-15B3E 64KX8 OTPROM, 150ns, PDIP28, ROHS COMPLIANT, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-20B1X vs M27C512-15B3E
M27C512-25XF1X 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics M27C512-20B1X vs M27C512-25XF1X
AM27C512L-150DE UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD M27C512-20B1X vs AM27C512L-150DE
M27C512-20XF3X 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics M27C512-20B1X vs M27C512-20XF3X
IS27C512-15W OTP ROM, 64KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Silicon Solution Inc M27C512-20B1X vs IS27C512-15W
AT27LV512R-15PC OTP ROM, 64KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation M27C512-20B1X vs AT27LV512R-15PC
M27C512-15B1 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-20B1X vs M27C512-15B1
Part Number Description Manufacturer Compare
27C512A-15E/P 64K X 8 OTPROM, 150 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc M27C512-20B1X vs 27C512A-15E/P
TMS27PC512-150NL 524 288-Bit Programmable Read-Only Memory 28-PDIP 0 to 70 Texas Instruments M27C512-20B1X vs TMS27PC512-150NL
M27C512-15XB6X 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-20B1X vs M27C512-15XB6X
M27C512-15F6X 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics M27C512-20B1X vs M27C512-15F6X
NM27LC512Q150 64KX8 UVPROM, 150ns, CDIP28, CERAMIC, DIP-28 Texas Instruments M27C512-20B1X vs NM27LC512Q150
M27C512-15F3X 64KX8 UVPROM, 150ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics M27C512-20B1X vs M27C512-15F3X
AM27C512-150DIB UVPROM, 64KX8, 150ns, CMOS, CDIP28, CERAMIC, DIP-28 Spansion M27C512-20B1X vs AM27C512-150DIB
M27C512-25XB6X 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 STMicroelectronics M27C512-20B1X vs M27C512-25XB6X
FM27C512QE150 UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Fairchild Semiconductor Corporation M27C512-20B1X vs FM27C512QE150
TMS27C512-15JE 524 288-Bit Programmable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments M27C512-20B1X vs TMS27C512-15JE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C512-20B1X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C512-20B1X by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C512-20B1X would you like to use for your alert(s)?
  • Please alert me when M27C512-20B1X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C512-20B1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C512-20B1X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C512-20B1X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C512-20B1X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C512-20B1X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: