There are no models available for this part yet.
Overview of M27C512-25XF1X by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
AM27C512-70JI | Rochester Electronics LLC | OTP ROM, 64KX8, 70ns, CMOS, PQCC32, LCC-32 |
CAD Models for M27C512-25XF1X by STMicroelectronics
Part Data Attributes for M27C512-25XF1X by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
FRIT SEALED, WINDOWED, CERAMIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.61
|
Access Time-Max
|
150 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-GDIP-T28
|
Length
|
36.92 mm
|
Memory Density
|
524288 bit
|
Memory IC Type
|
UVPROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
WDIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.97 mm
|
Standby Current-Max
|
0.0001 A
|
Supply Current-Max
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
Alternate Parts for M27C512-25XF1X
This table gives cross-reference parts and alternative options found for M27C512-25XF1X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C512-25XF1X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C512AQE150 | IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | M27C512-25XF1X vs NMC27C512AQE150 |
NM27C512QE150 | IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | M27C512-25XF1X vs NM27C512QE150 |
TMS27PC512-150NE | 64KX8 OTPROM, 150ns, PDIP28 | Texas Instruments | M27C512-25XF1X vs TMS27PC512-150NE |
M27C512-15XB6X | 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | M27C512-25XF1X vs M27C512-15XB6X |
AM27C512L-150DEB | UVPROM, 64KX8, 150ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 | AMD | M27C512-25XF1X vs AM27C512L-150DEB |
NMC27C512AQM150 | IC 64K X 8 UVPROM, 150 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM | National Semiconductor Corporation | M27C512-25XF1X vs NMC27C512AQM150 |
M27C512-20XB3X | 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | M27C512-25XF1X vs M27C512-20XB3X |
AM27C512-150PC | OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | M27C512-25XF1X vs AM27C512-150PC |
M27C512-15B1 | 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | STMicroelectronics | M27C512-25XF1X vs M27C512-15B1 |
AM27C512-150PI | OTP ROM, 64KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | M27C512-25XF1X vs AM27C512-150PI |