Part Details for M27C4002-12B6TR by STMicroelectronics
Overview of M27C4002-12B6TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M27C4002-12B6TR
M27C4002-12B6TR CAD Models
M27C4002-12B6TR Part Data Attributes
|
M27C4002-12B6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C4002-12B6TR
STMicroelectronics
256KX16 UVPROM, 120ns, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-PDIP-T40 | |
Length | 52.18 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C4002-12B6TR
This table gives cross-reference parts and alternative options found for M27C4002-12B6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C4002-12B6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C4002-12XB6TR | 256KX16 UVPROM, 120ns, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | STMicroelectronics | M27C4002-12B6TR vs M27C4002-12XB6TR |
HN27C4096AG-12 | 256KX16 UVPROM, 120ns, CDIP40, 0.600 INCH, CERDIP-40 | Renesas Electronics Corporation | M27C4002-12B6TR vs HN27C4096AG-12 |
AM27C4096-125DE | UVPROM, 256KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M27C4002-12B6TR vs AM27C4096-125DE |
HN27C4096G-12 | UVPROM, 256KX16, 120ns, CMOS, CDIP40, CERDIP-40 | Hitachi Ltd | M27C4002-12B6TR vs HN27C4096G-12 |
AM27C4096-120DCB | UVPROM, 256KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | M27C4002-12B6TR vs AM27C4096-120DCB |
M27C4002-12XF6TR | 256KX16 UVPROM, 120ns, CDIP40, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-40 | STMicroelectronics | M27C4002-12B6TR vs M27C4002-12XF6TR |
AM27C4096-120/BXA | UVPROM, 256KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M27C4002-12B6TR vs AM27C4096-120/BXA |
AM27C4096-120DC | UVPROM, 256KX16, 120ns, CMOS, CDIP40, CERAMIC, DIP-40 | Spansion | M27C4002-12B6TR vs AM27C4096-120DC |
AM27C4096-125DEB | UVPROM, 256KX16, 120ns, CMOS, CDIP40, WINDOWED, CERAMIC, DIP-40 | AMD | M27C4002-12B6TR vs AM27C4096-125DEB |
TMS27C240-120JL4 | 256KX16 UVPROM, 120ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | M27C4002-12B6TR vs TMS27C240-120JL4 |