Memory
AT27BV256-15TC
Atmel Corporation
Description: OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28

Overview of AT27BV256-15TC by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
5315TC-105XGBD Coilcraft Inc General Purpose Inductor, 1000uH, 2%, 1 Element, SMD
5315TC-205XGLD Coilcraft Inc General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT
5315TC-374XGBD Coilcraft Inc General Purpose Inductor, 370uH, 2%, 1 Element, SMD

CAD Models for AT27BV256-15TC by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT27BV256-15TC by Atmel Corporation

AT27BV256-15TC
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
TSOP
Package Description
PLASTIC, TSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Additional Feature
CAN ALSO BE OPERATED AT 4.5V TO 5.5V RANGE
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AT27BV256-15TC
    Atmel Corporation
    OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28
    VS

Alternate Parts for AT27BV256-15TC

This table gives cross-reference parts and alternative options found for AT27BV256-15TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27BV256-15TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C256B-15XN6X 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27BV256-15TC vs M27C256B-15XN6X
AT27LV256R-15TCT/R OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27BV256-15TC vs AT27LV256R-15TCT/R
AT27LV256R-15TIT/R OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27BV256-15TC vs AT27LV256R-15TIT/R
AT27BV256-15TI OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27BV256-15TC vs AT27BV256-15TI
M27C256B-25N7X 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27BV256-15TC vs M27C256B-25N7X
M27C256B-20N7TR 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27BV256-15TC vs M27C256B-20N7TR
M27C256B-20N7X 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27BV256-15TC vs M27C256B-20N7X
M5M27C256ARV-15 OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, REVERSE, TSOP1-28 Mitsubishi Electric AT27BV256-15TC vs M5M27C256ARV-15
M27C256B-15XN7TR 32KX8 OTPROM, 150ns, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 STMicroelectronics AT27BV256-15TC vs M27C256B-15XN7TR
AT27C256R-15TIT/R OTP ROM, 32KX8, 150ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27BV256-15TC vs AT27C256R-15TIT/R
Part Number Description Manufacturer Compare
MX27C256TI-70 OTP ROM, 32KX8, 70ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, MO-183, TSOP1-28 Macronix International Co Ltd AT27BV256-15TC vs MX27C256TI-70
AT27LV256R-30RCT/R OTP ROM, 32KX8, 270ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT27BV256-15TC vs AT27LV256R-30RCT/R
HN58V257AT-12 32KX8 EEPROM 3V, 120ns, PDSO32, 8 X 14 MM, PLASTIC, TSOP-32 Renesas Electronics Corporation AT27BV256-15TC vs HN58V257AT-12
HN27C256FP-30T 32KX8 OTPROM, 300ns, PDSO28, PLASTIC, SOP-28 Renesas Electronics Corporation AT27BV256-15TC vs HN27C256FP-30T
AT27LV256A-15RC OTP ROM, 32KX8, 150ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT27BV256-15TC vs AT27LV256A-15RC
CAT28LV256HT14I-30TE13 32KX8 EEPROM 3V, 300ns, PDSO32, 8 X 14 MM, TSOP-32 onsemi AT27BV256-15TC vs CAT28LV256HT14I-30TE13
AT27LV256A-55RC OTP ROM, 32KX8, 55ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Atmel Corporation AT27BV256-15TC vs AT27LV256A-55RC
AM28F256A-70EI Flash, 32KX8, 70ns, PDSO32, TSOP-32 Spansion AT27BV256-15TC vs AM28F256A-70EI
27C256T-10E/SO 32K X 8 OTPROM, 100 ns, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc AT27BV256-15TC vs 27C256T-10E/SO
AT27BV256-12TC OTP ROM, 32KX8, 120ns, CMOS, PDSO28, PLASTIC, TSOP-28 Atmel Corporation AT27BV256-15TC vs AT27BV256-12TC

Related Parts for AT27BV256-15TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT27BV256-15TC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT27BV256-15TC by Atmel Corporation

  • Please alert me when AT27BV256-15TC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT27BV256-15TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT27BV256-15TC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT27BV256-15TC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT27BV256-15TC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT27BV256-15TC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: