Part Details for AM27C2048-90JC by Spansion
Overview of AM27C2048-90JC by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AM27C2048-90JC
AM27C2048-90JC CAD Models
AM27C2048-90JC Part Data Attributes:
|
AM27C2048-90JC
Spansion
Buy Now
Datasheet
|
Compare Parts:
AM27C2048-90JC
Spansion
OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.586 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.586 mm |
Alternate Parts for AM27C2048-90JC
This table gives cross-reference parts and alternative options found for AM27C2048-90JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM27C2048-90JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C2048-90JI | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | AM27C2048-90JC vs AT27C2048-90JI |
M27C202-90K6 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AM27C2048-90JC vs M27C202-90K6 |
MX27C2048QC-90 | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-016, LCC-44 | Macronix International Co Ltd | AM27C2048-90JC vs MX27C2048QC-90 |
AT27C2048-90JCT/R | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AM27C2048-90JC vs AT27C2048-90JCT/R |
M27C202-90K1TR | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AM27C2048-90JC vs M27C202-90K1TR |
M27C202-90K3 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AM27C2048-90JC vs M27C202-90K3 |
AT27C2048-90JU-SL425 | OTP ROM, 128KX16, 90ns, CMOS, PQCC44 | Microchip Technology Inc | AM27C2048-90JC vs AT27C2048-90JU-SL425 |
M27C202-90K1 | 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | AM27C2048-90JC vs M27C202-90K1 |
IS27C2048-90PLI | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | AM27C2048-90JC vs IS27C2048-90PLI |
AM27C2048-90JI | OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 | Spansion | AM27C2048-90JC vs AM27C2048-90JI |