Memory
M27C202-90B3
STMicroelectronics
Description: 128KX16 OTPROM, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40

Overview of M27C202-90B3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Healthcare Telecommunications

CAD Models for M27C202-90B3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C202-90B3 by STMicroelectronics

M27C202-90B3
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
52.18 mm
Memory Density
2097152 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.0001 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27C202-90B3
    STMicroelectronics
    128KX16 OTPROM, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40
    VS

Alternate Parts for M27C202-90B3

This table gives cross-reference parts and alternative options found for M27C202-90B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C202-90B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C202-90B1 128KX16 OTPROM, 90ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics M27C202-90B3 vs M27C202-90B1
AT27C2048-90PU OTP ROM, 128KX16, 90ns, CMOS, PDIP40 Microchip Technology Inc M27C202-90B3 vs AT27C2048-90PU
AT27C2048-90PJ OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation M27C202-90B3 vs AT27C2048-90PJ
AM27C2048-90PC OTP ROM, 128KX16, 90ns, CMOS, PDIP40, PLASTIC, DIP-40 AMD M27C202-90B3 vs AM27C2048-90PC
MX27C2048PC-90 OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Macronix International Co Ltd M27C202-90B3 vs MX27C2048PC-90
AM27C2048-90PI OTP ROM, 128KX16, 90ns, CMOS, PDIP40, PLASTIC, DIP-40 Spansion M27C202-90B3 vs AM27C2048-90PI
IS27C2048-90WI OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Silicon Solution Inc M27C202-90B3 vs IS27C2048-90WI
AT27C2048-90PI OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation M27C202-90B3 vs AT27C2048-90PI
AT27C2048-90PU OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 Atmel Corporation M27C202-90B3 vs AT27C2048-90PU
MX27C2100PC-90 OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Macronix International Co Ltd M27C202-90B3 vs MX27C2100PC-90
Part Number Description Manufacturer Compare
AT27C2048-90JI OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation M27C202-90B3 vs AT27C2048-90JI
M27C202-90K6 128KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C202-90B3 vs M27C202-90K6
AT27C2048-90PI OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, MS-011AC, DIP-40 Atmel Corporation M27C202-90B3 vs AT27C2048-90PI
AT27C2048-90JJ OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation M27C202-90B3 vs AT27C2048-90JJ
AM27C2048-90JC OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD M27C202-90B3 vs AM27C2048-90JC
AM27C2048-90JI OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD M27C202-90B3 vs AM27C2048-90JI
AT27C2048-90VI OTP ROM, 128KX16, 90ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, MO-142CA, VSOP-40 Atmel Corporation M27C202-90B3 vs AT27C2048-90VI
AT27C2048-90JC OTP ROM, 128KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 Atmel Corporation M27C202-90B3 vs AT27C2048-90JC
AM27C2048-90PC OTP ROM, 128KX16, 90ns, CMOS, PDIP40, PLASTIC, DIP-40 AMD M27C202-90B3 vs AM27C2048-90PC
IS27LV2048-90W OTP ROM, 128KX16, 90ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Integrated Silicon Solution Inc M27C202-90B3 vs IS27LV2048-90W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C202-90B3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C202-90B3 by STMicroelectronics

  • Please alert me when M27C202-90B3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C202-90B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C202-90B3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C202-90B3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C202-90B3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C202-90B3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: