Part Details for M27C2001-20B1 by STMicroelectronics
Overview of M27C2001-20B1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Part Details for M27C2001-20B1
M27C2001-20B1 CAD Models
M27C2001-20B1 Part Data Attributes
|
M27C2001-20B1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C2001-20B1
STMicroelectronics
256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for M27C2001-20B1
This table gives cross-reference parts and alternative options found for M27C2001-20B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C2001-20B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X020-200PI | OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | M27C2001-20B1 vs AM27X020-200PI |
AM27X020-200PC | OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | M27C2001-20B1 vs AM27X020-200PC |
M27C2001-20XB1TR | 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | M27C2001-20B1 vs M27C2001-20XB1TR |
AM27C020-205PI | OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | M27C2001-20B1 vs AM27C020-205PI |
AM27C020-200PC | OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | M27C2001-20B1 vs AM27C020-200PC |
M27C2001-20B1TR | 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | M27C2001-20B1 vs M27C2001-20B1TR |
M27C2001-20B6TR | 256KX8 OTPROM, 200ns, PDIP32, 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | STMicroelectronics | M27C2001-20B1 vs M27C2001-20B6TR |
AM27X020-200PI | OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | Spansion | M27C2001-20B1 vs AM27X020-200PI |
CY27C020-200PI | OTP ROM, 256KX8, 200ns, CMOS, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | M27C2001-20B1 vs CY27C020-200PI |
AM27C020-200PE | OTP ROM, 256KX8, 200ns, CMOS, PDIP32, PLASTIC, DIP-32 | AMD | M27C2001-20B1 vs AM27C020-200PE |