Memory
M27C1024-55K6TR
STMicroelectronics
Description: 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44

Overview of M27C1024-55K6TR by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for M27C1024-55K6TR by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C1024-55K6TR by STMicroelectronics

M27C1024-55K6TR
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
LCC
Package Description
PLASTIC, LCC-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
35 ns
JESD-30 Code
S-PQCC-J44
Length
16.5862 mm
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.7 mm
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
Want to compare parts?
  1. M27C1024-55K6TR
    STMicroelectronics
    64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for M27C1024-55K6TR

This table gives cross-reference parts and alternative options found for M27C1024-55K6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1024-55K6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C1024-55K3TR 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55K3TR
M27C1024-55XK3 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55XK3
M27C1024-55K1X 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55K1X
M27C1024-55K7 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55K7
M27C1024-55XK1X 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55XK1X
M27C1024-55XK7 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55XK7
M27C1024-55K7X 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55K7X
MX27C1024QC-55 OTP ROM, 64KX16, 55ns, CMOS, PQCC44, PLASTIC, MS-016, LCC-44 Macronix International Co Ltd M27C1024-55K6TR vs MX27C1024QC-55
M27C1024-55XK1TR 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55XK1TR
M27C1024-55XK6TR 64KX16 OTPROM, 55ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-55XK6TR
Part Number Description Manufacturer Compare
M27C1024-15XB6 64KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics M27C1024-55K6TR vs M27C1024-15XB6
M27C1024-45C6 64KX16 OTPROM, 45ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-45C6
AM27X1024-255JC OTP ROM, 64KX16, 250ns, CMOS, PQCC44, PLASTIC, LCC-44 AMD M27C1024-55K6TR vs AM27X1024-255JC
M27C160-70K1TR 1MX16 OTPROM, 70ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C160-70K1TR
M27C1024-35B7 64KX16 OTPROM, 35ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics M27C1024-55K6TR vs M27C1024-35B7
M27C1024-20XC1 64KX16 OTPROM, 100ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-20XC1
M27C1024-12XB3 64KX16 OTPROM, 100ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics M27C1024-55K6TR vs M27C1024-12XB3
M27C1024-80K7 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C1024-80K7
M27C160-50K6TR 1MX16 OTPROM, 50ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C160-50K6TR
M27C160-90XK6 1MX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 STMicroelectronics M27C1024-55K6TR vs M27C160-90XK6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C1024-55K6TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C1024-55K6TR by STMicroelectronics

  • Please alert me when M27C1024-55K6TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M27C1024-55K6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C1024-55K6TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M27C1024-55K6TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C1024-55K6TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C1024-55K6TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: