Part Details for M27C1024-80K7 by STMicroelectronics
Overview of M27C1024-80K7 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for M27C1024-80K7
M27C1024-80K7 CAD Models
M27C1024-80K7 Part Data Attributes
|
M27C1024-80K7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M27C1024-80K7
STMicroelectronics
64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for M27C1024-80K7
This table gives cross-reference parts and alternative options found for M27C1024-80K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1024-80K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C1024-90K7TR | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-90K7TR |
M27C1024-90XK1TR | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-90XK1TR |
M27C1024-90XK7X | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-90XK7X |
M27C1024-90K1 | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-90K1 |
M27C1024-80XK1TR | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-80XK1TR |
M27C1024-90K6TR | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-90K6TR |
M27C1024-90XK7 | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-90XK7 |
M27C1024-80K3 | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-80K3 |
M27C1024-80K7X | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-80K7X |
M27C1024-80K6X | 64KX16 OTPROM, 80ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | M27C1024-80K7 vs M27C1024-80K6X |