Memory
M27C1001-20F1
Description: 128KX8 UVPROM, 200ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32

Overview of M27C1001-20F1 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO
DFE322520F-1R5M=P2 Murata Manufacturing Co Ltd Fixed IND 1.5uH 5200mA NONAUTO
CC2620F128RGZR Texas Instruments SimpleLink ultra-low power wireless MCU for RF4CE 48-VQFN -40 to 85

Price & Stock for M27C1001-20F1 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   60
RFQ
Bristol Electronics   5
RFQ
Quest Components EPROM, 128K x 8, 32 Pin, Ceramic, DIP 268
  • 1 $12.0000
  • 65 $7.2000
  • 140 $6.9000
$6.9000 / $12.0000 Buy Now
Quest Components EPROM, 128K x 8, 32 Pin, Ceramic, DIP 129
  • 1 $13.5000
  • 22 $11.1000
  • 91 $10.5000
$10.5000 / $13.5000 Buy Now

CAD Models for M27C1001-20F1 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M27C1001-20F1 by STMicroelectronics

M27C1001-20F1
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
200 ns
I/O Type
COMMON
JESD-30 Code
R-CDIP-T32
JESD-609 Code
e3
Length
41.885 mm
Memory Density
1048576 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.72 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. M27C1001-20F1
    STMicroelectronics
    128KX8 UVPROM, 200ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32
    VS

Alternate Parts for M27C1001-20F1

This table gives cross-reference parts and alternative options found for M27C1001-20F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M27C1001-20F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DPV27C101-200C UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 B&B Electronics Manufacturing Company M27C1001-20F1 vs DPV27C101-200C
AM27C010-200DCB UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion M27C1001-20F1 vs AM27C010-200DCB
M27C1001-20F1L 128KX8 UVPROM, 200ns, CDIP32, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 STMicroelectronics M27C1001-20F1 vs M27C1001-20F1L
AT27CL010-20DM/883 UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, WINDOWED, CERDIP-32 Atmel Corporation M27C1001-20F1 vs AT27CL010-20DM/883
5962-8961403XX UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 Waferscale Integration Inc M27C1001-20F1 vs 5962-8961403XX
MBM27C1000-20Z UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 FUJITSU Semiconductor Limited M27C1001-20F1 vs MBM27C1000-20Z
5962-8961403XA UVPROM, 128KX8, 200ns, CMOS, CDIP32 QP Semiconductor M27C1001-20F1 vs 5962-8961403XA
AM27C010-200DE UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion M27C1001-20F1 vs AM27C010-200DE
NM27C010QE200 128KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32 Texas Instruments M27C1001-20F1 vs NM27C010QE200
AM27C010-200DI UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion M27C1001-20F1 vs AM27C010-200DI
Part Number Description Manufacturer Compare
AM27C010-200DC UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion M27C1001-20F1 vs AM27C010-200DC
5962-8961403XX UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 Intel Corporation M27C1001-20F1 vs 5962-8961403XX
TC571001D-20 IC 128K X 8 UVPROM, 200 ns, CDIP32, CERDIP-32, Programmable ROM Toshiba America Electronic Components M27C1001-20F1 vs TC571001D-20
M27C1001-20XF6 128KX8 UVPROM, 200ns, CDIP32, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 STMicroelectronics M27C1001-20F1 vs M27C1001-20XF6
AM27C010-205DC UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 AMD M27C1001-20F1 vs AM27C010-205DC
AM27C010-200DIB UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion M27C1001-20F1 vs AM27C010-200DIB
UPD27C1001AD-20 UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERDIP-32 NEC Electronics Group M27C1001-20F1 vs UPD27C1001AD-20
5962-8961403QXX UVPROM, 128KX8, 200ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 Micross Components M27C1001-20F1 vs 5962-8961403QXX
TMS27C010A-200JL 128KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 Texas Instruments M27C1001-20F1 vs TMS27C010A-200JL
AM27C010-200DCB UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERAMIC, DIP-32 Spansion M27C1001-20F1 vs AM27C010-200DCB

Related Parts for M27C1001-20F1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M27C1001-20F1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M27C1001-20F1 by STMicroelectronics

Select Manufacturer
Which Manufacturer of M27C1001-20F1 would you like to use for your alert(s)?
  • Please alert me when M27C1001-20F1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M27C1001-20F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M27C1001-20F1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M27C1001-20F1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M27C1001-20F1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M27C1001-20F1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: