Part Details for NM27C010QE200 by Texas Instruments
Overview of NM27C010QE200 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NM27C010QE200
NM27C010QE200 CAD Models
NM27C010QE200 Part Data Attributes
|
NM27C010QE200
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM27C010QE200
Texas Instruments
128KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.969 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for NM27C010QE200
This table gives cross-reference parts and alternative options found for NM27C010QE200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM27C010QE200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8961403XX | AMD | Check for Price | UVPROM, 128KX8, 200ns, CMOS, CDIP32 | NM27C010QE200 vs 5962-8961403XX |
DPV27C101-200I | B&B Electronics Manufacturing Company | Check for Price | UVPROM, 128KX8, 200ns, CMOS, CDIP32, CERDIP-32 | NM27C010QE200 vs DPV27C101-200I |
NM27C010Q200 | Texas Instruments | Check for Price | 128KX8 UVPROM, 200ns, CDIP32, WINDOWED, CERAMIC, DIP-32 | NM27C010QE200 vs NM27C010Q200 |
AM27C010-200DI | AMD | Check for Price | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | NM27C010QE200 vs AM27C010-200DI |
TC571000D-200 | Toshiba America Electronic Components | Check for Price | IC 128K X 8 UVPROM, 200 ns, CDIP32, CERDIP-32, Programmable ROM | NM27C010QE200 vs TC571000D-200 |
NMC27C010QE200 | National Semiconductor Corporation | Check for Price | UVPROM, 128KX8, 200ns, CMOS, CDIP32 | NM27C010QE200 vs NMC27C010QE200 |
5962-8961403XX | Intel Corporation | Check for Price | UVPROM, 128KX8, 200ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | NM27C010QE200 vs 5962-8961403XX |
TMS27C010A-200JL | Texas Instruments | Check for Price | 128KX8 UVPROM, 200ns, CDIP32, 0.600 INCH, WINDOWED, CERAMIC, DIP-32 | NM27C010QE200 vs TMS27C010A-200JL |
NMC27C010Q200 | Texas Instruments | Check for Price | 128KX8 UVPROM, 200ns, CDIP32, CERAMIC, DIP-32 | NM27C010QE200 vs NMC27C010Q200 |
MBM27C1000-20Z | FUJITSU Limited | Check for Price | Memory IC | NM27C010QE200 vs MBM27C1000-20Z |