M25PX32SVMP3E
Description: Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8

Overview of M25PX32SVMP3E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for M25PX32SVMP3E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25PX32SVMP3E by Micron Technology Inc

M25PX32SVMP3E
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
2.7 V
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5 mm
Want to compare parts?
  1. M25PX32SVMP3E
    Micron Technology Inc
    Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8
    VS

Alternate Parts for M25PX32SVMP3E

This table gives cross-reference parts and alternative options found for M25PX32SVMP3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX32SVMP3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25PX32STVMP6E 4KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 STMicroelectronics M25PX32SVMP3E vs M25PX32STVMP6E
M25PX32SOVMP6E 4KX8 FLASH 2.7V PROM, DSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 STMicroelectronics M25PX32SVMP3E vs M25PX32SOVMP6E
M25PX32SOVMP3TB Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M25PX32SVMP3E vs M25PX32SOVMP3TB
M25PX32SOVMP6F Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25PX32SVMP3E vs M25PX32SOVMP6F
M25PX32STVMP6TBA Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M25PX32SVMP3E vs M25PX32STVMP6TBA
M25PX32STVMP6TA Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M25PX32SVMP3E vs M25PX32STVMP6TA
M25PX32STVMP6E Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25PX32SVMP3E vs M25PX32STVMP6E
M25PX32SOVMP6EA Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M25PX32SVMP3E vs M25PX32SOVMP6EA
M25PX32SOVMP6E Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25PX32SVMP3E vs M25PX32SOVMP6E
M25PX32SOVMP3EB Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M25PX32SVMP3E vs M25PX32SOVMP3EB
Part Number Description Manufacturer Compare
AT45DB041B-CNL Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 Atmel Corporation M25PX32SVMP3E vs AT45DB041B-CNL
W25Q80DVUXAE Flash, 1MX8, PDSO8, USON-8 Winbond Electronics Corp M25PX32SVMP3E vs W25Q80DVUXAE
AT17LV128-10PL Configuration Memory, 128KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation M25PX32SVMP3E vs AT17LV128-10PL
W25Q32BVZEIG Flash, 32MX1, PDSO8, 8 X 6 MM, GREEN, WSON-8 Winbond Electronics Corp M25PX32SVMP3E vs W25Q32BVZEIG
M25PX32SOVMP3TB Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc M25PX32SVMP3E vs M25PX32SOVMP3TB
S25FL008A0LNFI001 Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 Spansion M25PX32SVMP3E vs S25FL008A0LNFI001
W25X40LZPIG Flash, 4MX1, 6 X 5 MM, GREEN, WSON-8 Winbond Electronics Corp M25PX32SVMP3E vs W25X40LZPIG
M25PX32SOVMP6F Flash, 4KX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25PX32SVMP3E vs M25PX32SOVMP6F
S25FL004A0LNAI001 Flash, 4MX1, 5 X 6 MM, USON-8 Spansion M25PX32SVMP3E vs S25FL004A0LNAI001
M95M01-DFMN6P SPI BUS SERIAL EEPROM STMicroelectronics M25PX32SVMP3E vs M95M01-DFMN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25PX32SVMP3E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25PX32SVMP3E by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25PX32SVMP3E would you like to use for your alert(s)?
  • Please alert me when M25PX32SVMP3E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25PX32SVMP3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25PX32SVMP3E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25PX32SVMP3E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25PX32SVMP3E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25PX32SVMP3E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: