Memory
M25P40-VMN3PBA
Description: EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Overview of M25P40-VMN3PBA by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M25P40-VMN3PBA by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P40-VMN3PBA by Micron Technology Inc

M25P40-VMN3PBA
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
25 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
4194304 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.00005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Type
NOR TYPE
Width
3.9 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P40-VMN3PBA
    Micron Technology Inc
    EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
    VS

Alternate Parts for M25P40-VMN3PBA

This table gives cross-reference parts and alternative options found for M25P40-VMN3PBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P40-VMN3PBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P40-VMN6G/4 EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN3PBA vs M25P40-VMN6G/4
M25P40-VMN6TGB EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN3PBA vs M25P40-VMN6TGB
M25P40-VMN3G/4A EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN3PBA vs M25P40-VMN3G/4A
M25P40-VMN3TP Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 Numonyx Memory Solutions M25P40-VMN3PBA vs M25P40-VMN3TP
M25P40-VMN3G Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 Numonyx Memory Solutions M25P40-VMN3PBA vs M25P40-VMN3G
M25P40-VMN6TP Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25P40-VMN3PBA vs M25P40-VMN6TP
M25P40-VMN6P Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25P40-VMN3PBA vs M25P40-VMN6P
M25P40-VMN6T 512K X 8 FLASH 2.7V PROM, PDSO8, 0.150 INCH, SOP-8 STMicroelectronics M25P40-VMN3PBA vs M25P40-VMN6T
M25P40-VMN6TPB Flash, 512KX8, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN3PBA vs M25P40-VMN6TPB
M25P40-VMN6G/X EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN3PBA vs M25P40-VMN6G/X
Part Number Description Manufacturer Compare
M45PE40-VMN6G Flash, 512KX8, PDSO8, SOP-8 Micron Technology Inc M25P40-VMN3PBA vs M45PE40-VMN6G
S25FL004K0XMFI013 Flash, 4MX1, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Spansion M25P40-VMN3PBA vs S25FL004K0XMFI013
S25FL004A0LMFI00 Flash, 4MX1, PDSO8, 0.208 INCH, LEAD FREE, PLASTIC, SOP-8 Spansion M25P40-VMN3PBA vs S25FL004A0LMFI00
LE25FV401T Flash, 512KX8, PDSO8, 0.225 INCH, MSOP-8 SANYO Electric Co Ltd M25P40-VMN3PBA vs LE25FV401T
M25P40-VMN3TG/XA EEPROM, 512KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25P40-VMN3PBA vs M25P40-VMN3TG/XA
EN25LF40-75HIP Flash, 512KX8, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOP-8 Elite Semiconductor Memory Technology Inc M25P40-VMN3PBA vs EN25LF40-75HIP
MX25L4005AM2C-12 EEPROM, 4MX1, Serial, CMOS, PDSO8, 0.200 INCH, SOP-8 Macronix International Co Ltd M25P40-VMN3PBA vs MX25L4005AM2C-12
MX25L4005AMI-12 EEPROM, 4MX1, Serial, CMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 Macronix International Co Ltd M25P40-VMN3PBA vs MX25L4005AMI-12
S25FL004A0LMAI03 Flash, 4MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Spansion M25P40-VMN3PBA vs S25FL004A0LMAI03
M25PE40VMW6TG 512K X 8 FLASH 3V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25P40-VMN3PBA vs M25PE40VMW6TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P40-VMN3PBA by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P40-VMN3PBA by Micron Technology Inc

Select Manufacturer
Which Manufacturer of M25P40-VMN3PBA would you like to use for your alert(s)?
  • Please alert me when M25P40-VMN3PBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P40-VMN3PBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P40-VMN3PBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P40-VMN3PBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P40-VMN3PBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P40-VMN3PBA by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: