Memory
M25P05-AVZW6TG
Description: Flash, 64KX8, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8

Overview of M25P05-AVZW6TG by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M25P05-AVZW6TG by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P05-AVZW6TG by Numonyx Memory Solutions

M25P05-AVZW6TG
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
HVSON, SOLCC8,.11,20
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
3 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
2 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P05-AVZW6TG
    Numonyx Memory Solutions
    Flash, 64KX8, PDSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8
    VS

Alternate Parts for M25P05-AVZW6TG

This table gives cross-reference parts and alternative options found for M25P05-AVZW6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P05-AVZW6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX25V512CZUI-20G Flash, 512KX1, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-252, USON-8 Macronix International Co Ltd M25P05-AVZW6TG vs MX25V512CZUI-20G
Part Number Description Manufacturer Compare
CAT24C512HU5E-GT3 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3 X 2 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 onsemi M25P05-AVZW6TG vs CAT24C512HU5E-GT3
M24512-LA5TG 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics M25P05-AVZW6TG vs M24512-LA5TG
M24512-DRMB6P/K 64KX8 EEPROM 5V, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFPN-8 STMicroelectronics M25P05-AVZW6TG vs M24512-DRMB6P/K
M24512-SLA5P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD FREE, LGA-8 STMicroelectronics M25P05-AVZW6TG vs M24512-SLA5P
M24512-RBN6 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M25P05-AVZW6TG vs M24512-RBN6
M24512-WBN5P 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, LEAD FREE, PLASTIC, DIP-8 STMicroelectronics M25P05-AVZW6TG vs M24512-WBN5P
M24512-SBN5G 64KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M25P05-AVZW6TG vs M24512-SBN5G
AT24C512BW-SH-B EEPROM, 64KX8, Serial, CMOS, PDSO8, 0.209 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, SOIC-8 Atmel Corporation M25P05-AVZW6TG vs AT24C512BW-SH-B
M24512-LA6 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LGA-8 STMicroelectronics M25P05-AVZW6TG vs M24512-LA6
M95512-DRMB3TP/K 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 STMicroelectronics M25P05-AVZW6TG vs M95512-DRMB3TP/K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P05-AVZW6TG by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P05-AVZW6TG by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M25P05-AVZW6TG would you like to use for your alert(s)?
  • Please alert me when M25P05-AVZW6TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P05-AVZW6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P05-AVZW6TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P05-AVZW6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P05-AVZW6TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P05-AVZW6TG by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: